Siemens SENTRON 5SY8 Miniature Circuit Breaker, 4-Pole, 6A, Type D, 400V ac AC, 60 V dc DC, 50 kA Breaking Capacity
- RS Stock No.:
- 610-284
- Mfr. Part No.:
- 5SY8606-8
- Brand:
- Siemens
Subtotal (1 unit)*
$681.26
(exc. GST)
$749.39
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $681.26 |
*price indicative
- RS Stock No.:
- 610-284
- Mfr. Part No.:
- 5SY8606-8
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Poles | 4 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 6A | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 400V ac | |
| Rated DC Voltage | 60V dc | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 50kA | |
| Range | SENTRON | |
| Series | 5SY8 | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Width | 72mm | |
| Standards/Approvals | IEC / EN 60947-2 / UL1077 | |
| Depth | 76mm | |
| Height | 90mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Poles 4 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 6A | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 400V ac | ||
Rated DC Voltage 60V dc | ||
Mount Type DIN Rail | ||
Breaking Capacity 50kA | ||
Range SENTRON | ||
Series 5SY8 | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Width 72mm | ||
Standards/Approvals IEC / EN 60947-2 / UL1077 | ||
Depth 76mm | ||
Height 90mm | ||
- COO (Country of Origin):
- DE
The Siemens Miniature Circuit Breaker is designed for reliable protection in both infrastructure and industrial applications. With a robust construction and a range of technical specifications, this device ensures exceptional performance under varying conditions. It excels at interrupting short-circuit currents and provides an operational current capacity suitable for demanding environments. Notably, this breaker complies with EN 60947-2 standards, making it a trusted choice for professionals seeking quality and safety. Additionally, its compact design allows for easy installation on DIN rails, optimising space utilisation in control panels. This breaker merges advanced technology with user-friendly features, ensuring long-term durability and minimal maintenance.
Designed to ensure touch protection enhancing user safety
Features combined terminals at both the top and bottom for versatile wiring options
Appropriate for use in applications requiring half to full modular widths
Includes properties that meet the requirements of main switches as per industry standards
Halogen-free and silicon-free materials support environmentally conscious installations
Allows installation of supplementary devices for enhanced functionality
Enables conductor connections with a wide range of cross-sections for flexible installation
User-specified tightening torque ensures adherence to installation standards
Built to withstand a broad range of ambient temperatures for diverse operational scenarios
Durable design backed by rigorous environmental testing for reliability
Related links
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 6A 400V ac AC 50 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 6A 400V ac AC 50 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 6A 400V ac AC 50 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 6A 230V ac AC 50 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 6A 400V ac AC 25 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 3A 400V ac AC 50 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 3A 400V ac AC 50 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 4A 400V ac AC 50 kA Breaking Capacity
