Siemens SENTRON 5SY7 Miniature Circuit Breaker, 3-Pole, 20A, Type D, 400V ac AC, 60 V dc DC, 25 kA Breaking Capacity

Subtotal (1 unit)*

$430.61

(exc. GST)

$473.67

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$430.61

*price indicative

RS Stock No.:
610-654
Mfr. Part No.:
5SY7320-8
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Number of Poles

3

Product Type

Miniature Circuit Breaker

Current Rating

20A

Tripping Characteristics

Type D

Rated AC Voltage

400V ac

Rated DC Voltage

60V dc

Mount Type

DIN Rail

Breaking Capacity

25kA

Range

SENTRON

Series

5SY7

Terminal Type

Screw

IP Rating

IP20

Height

90mm

Depth

76mm

Width

54mm

Standards/Approvals

IEC/EN 60898-1, IEC/EN 60947-2/UL1077

COO (Country of Origin):
DE
The Siemens Miniature Circuit Breaker combines robust protection with superior performance for your electrical systems. Crafted for versatility, it operates seamlessly in diverse environments, making it ideal for both industrial and infrastructural applications. With its 3-pole design and tripping characteristic class D, the circuit breaker ensures effective operation under varying loads, enhancing reliability. Its ability to withstand extreme temperatures from -40 °C to 70 °C demonstrates its durability and adaptability. With a compact design, it fits perfectly into standard DIN rails, making installation effortless. Focused on safety, it features touch protection and complies with international standards, assuring peace of mind when it comes to electrical safety.

Three-pole configuration for efficient load management

Designed for temperatures ranging from -40 °C to 70 °C ensuring consistent performance

Touch protection feature enhances user safety during operation

Halogen-free and silicon-free materials promote environmentally responsible use

Easily installable supplementary devices expand functionality for evolving needs

Extensive vibration resistance caters to demanding industrial applications

Compact design ensures optimal use of space in electrical panels

Compatible with solid stranded and finely stranded conductors

Approved for use in various environments reinforcing versatility

Low power loss during operation minimises energy waste

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy