Siemens SENTRON 5SY7 Miniature Circuit Breaker, 1-Pole, 20A, Type D, 400V ac AC, 60 V dc DC, 25 kA Breaking Capacity
- RS Stock No.:
- 610-535
- Mfr. Part No.:
- 5SY7120-8
- Brand:
- Siemens
Subtotal (1 unit)*
$102.43
(exc. GST)
$112.67
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $102.43 |
*price indicative
- RS Stock No.:
- 610-535
- Mfr. Part No.:
- 5SY7120-8
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 1 | |
| Current Rating | 20A | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 400V ac | |
| Rated DC Voltage | 60V dc | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 25kA | |
| Range | SENTRON | |
| Series | 5SY7 | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Depth | 76mm | |
| Standards/Approvals | IEC/EN 60947-2/UL1077, IEC/EN 60898-1 | |
| Width | 18mm | |
| Height | 90mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 1 | ||
Current Rating 20A | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 400V ac | ||
Rated DC Voltage 60V dc | ||
Mount Type DIN Rail | ||
Breaking Capacity 25kA | ||
Range SENTRON | ||
Series 5SY7 | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Depth 76mm | ||
Standards/Approvals IEC/EN 60947-2/UL1077, IEC/EN 60898-1 | ||
Width 18mm | ||
Height 90mm | ||
- COO (Country of Origin):
- DE
The Siemens Miniature Circuit Breaker is designed for reliability and efficiency in electrical systems, accommodating both AC and DC operational needs. It boasts a compact and robust design, making it an ideal choice for various applications in infrastructure and industry environments. With its exceptional breaking capacity rated at 15 kA, this product ensures enhanced safety by effectively shutting off faulty currents. Its user-friendly installation via DIN rail and versatility in mounting positions further solidify its place in both residential and commercial settings. This device's sophisticated design also features touch protection and is compliant with international standards, reinforcing its status as a dependable solution. Tailored for operational performance even in extreme temperatures, this miniature circuit breaker balances functionality with durability, making it a preferred choice for professionals seeking optimal circuit protection.
Installs easily on standard DIN rails
Provides reliable protection against overcurrent faults
Designed for diverse applications with a compact footprint
Offers dual functionality with AC and DC voltage compatibility
Equipped with touch protection for enhanced safety
Engineered for impressive thermal performance in various operating conditions
Complies with stringent international standards for quality assurance
Supports a wide range of conductor cross-sections for flexibility
Features a robust breaking capacity to ensure circuit integrity
Enhances operational efficacy with minimal power loss during use
Related links
- Siemens SENTRON 5SY7 Miniature Circuit Breaker 20A 400V ac AC 15 kA Breaking Capacity
- Siemens SENTRON 5SY7 Miniature Circuit Breaker 20A 400V ac AC 15 kA Breaking Capacity
- Siemens SENTRON 5SY7 Miniature Circuit Breaker 20A 400V ac AC 15 kA Breaking Capacity
- Siemens SENTRON 5SY7 Miniature Circuit Breaker 20A 400V ac AC 15 kA Breaking Capacity
- Siemens SENTRON 5SY7 Miniature Circuit Breaker 20A 400V ac AC 25 kA Breaking Capacity
- Siemens SENTRON 5SY7 Miniature Circuit Breaker 40A 400V ac AC 15 kA Breaking Capacity
- Siemens SENTRON 5SY7 Miniature Circuit Breaker 50A 400V ac AC 15 kA Breaking Capacity
- Siemens SENTRON 5SY7 Miniature Circuit Breaker 1.6A 400V ac AC 15 kA Breaking Capacity
