Siemens SENTRON 5SY4 Miniature Circuit Breaker, 1-Pole, 15A, Type C, 400V ac AC, 60 V dc DC, 15 kA Breaking Capacity
- RS Stock No.:
- 610-653
- Mfr. Part No.:
- 5SY4118-7
- Brand:
- Siemens
Subtotal (1 unit)*
$70.74
(exc. GST)
$77.81
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $70.74 |
*price indicative
- RS Stock No.:
- 610-653
- Mfr. Part No.:
- 5SY4118-7
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 1 | |
| Current Rating | 15A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 400V ac | |
| Rated DC Voltage | 60V dc | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 15kA | |
| Range | SENTRON | |
| Series | 5SY4 | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Width | 18mm | |
| Standards/Approvals | IEC/EN 60947-2/UL1077, IEC/EN 60898-1 | |
| Depth | 76mm | |
| Height | 90mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 1 | ||
Current Rating 15A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 400V ac | ||
Rated DC Voltage 60V dc | ||
Mount Type DIN Rail | ||
Breaking Capacity 15kA | ||
Range SENTRON | ||
Series 5SY4 | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Width 18mm | ||
Standards/Approvals IEC/EN 60947-2/UL1077, IEC/EN 60898-1 | ||
Depth 76mm | ||
Height 90mm | ||
- COO (Country of Origin):
- DE
The Siemens Miniature Circuit Breaker is engineered for efficiency and reliability in diverse applications. This robust device is designed to protect electrical circuits from overloads and short circuits, ensuring safety and prolonged equipment lifespan. With its sleek design and compact dimensions, it can easily fit into various electrical setups. The 1-pole construction suits single-phase systems, while its C-tripping characteristic responds effectively to overloads, making it an ideal choice for both domestic and industrial environments. Built to withstand extreme conditions, this circuit breaker operates effectively under a wide temperature range, ensuring performance wherever it's installed. The high mechanical service life and exceptional breaking capacity provide peace of mind, knowing that your installations are secure and compliant with stringent safety standards.
Touch protection ensures user safety during operation
Combined terminals allow for flexible wiring options
Halogen-free materials contribute to a safer environment
Compact design maximises space efficiency in installations
Sealable features enhance security against unauthorised access
Wide operational temperature range guarantees reliable performance
Includes properties compliant with international standards
Energy limitation class promotes efficient energy consumption
Vibration resistance supports use in various applications
Comprehensive environmental product declaration highlights sustainability
Related links
- Siemens SENTRON 5SY4 Miniature Circuit Breaker 15A 400V ac AC 10 kA Breaking Capacity
- Siemens SENTRON 5SY4 Miniature Circuit Breaker 60A 400V ac AC 10 kA Breaking Capacity
- Siemens SENTRON 5SY4 Miniature Circuit Breaker 25A 400V ac AC 10 kA Breaking Capacity
- Siemens SENTRON 5SY4 Miniature Circuit Breaker 4A 400V ac AC 10 kA Breaking Capacity
- Siemens SENTRON 5SY4 Miniature Circuit Breaker 45A 400V ac AC 10 kA Breaking Capacity
- Siemens SENTRON 5SY4 Miniature Circuit Breaker 16A 400V ac AC 10 kA Breaking Capacity
- Siemens SENTRON 5SY4 Miniature Circuit Breaker 4A 400V ac AC 10 kA Breaking Capacity
- Siemens SENTRON 5SY4 Miniature Circuit Breaker 5A 400V ac AC 10 kA Breaking Capacity
