Siemens SENTRON 5SY4 Miniature Circuit Breaker, 1-Pole, 60A, Type C, 400V ac AC, 60 V dc DC, 15 kA Breaking Capacity

Subtotal (1 unit)*

$155.78

(exc. GST)

$171.36

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$155.78

*price indicative

RS Stock No.:
610-290
Mfr. Part No.:
5SY4160-7
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Miniature Circuit Breaker

Number of Poles

1

Current Rating

60A

Tripping Characteristics

Type C

Rated AC Voltage

400V ac

Rated DC Voltage

60V dc

Breaking Capacity

15kA

Mount Type

DIN Rail

Range

SENTRON

Series

5SY4

Terminal Type

Screw

IP Rating

IP20

Standards/Approvals

IEC/EN 60898-1, IEC/EN 60947-2/UL1077

Depth

76mm

Width

18mm

Height

90mm

COO (Country of Origin):
DE
The Siemens Miniature Circuit Breaker is designed to provide robust protection in electrical installations, featuring a compact and efficient design. Tailored for 230/400V applications, this module ensures reliable operation with a breaking capacity of 10kA and a current rating of 60A. It stands out with its outstanding mechanical life of up to 10,000 cycles and dual service with both single-phase and multi-phase operation support. Built with a focus on safety, it meets overvoltage category III standards, ensuring reliability in demanding environments. The touch protection features enhance user safety while the halogen and silicon-free components contribute to its environmental friendliness. This circuit breaker is ideal for various applications across infrastructure and industry sectors, exhibiting exceptional performance standards.

Offers touch protection to ensure additional safety for users

Compatible with an extensive range of conductor cross-sections to accommodate diverse installations

Designed for ease of installation with a mounting position that permits flexibility

Includes features for main switches in compliance with industry standards

Engineered for environmental sustainability with halogen-free and silicon-free properties

Performs reliably across a wide ambient temperature range for both operational and storage conditions

Exhibits exceptional resistance to vibrations making it suitable for challenging environments

Provides efficient power loss management during operation minimising energy waste

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy