Siemens SENTRON 5SY8 Miniature Circuit Breaker, 4-Pole, 20A, Type C, 400V ac AC, 60 V dc DC, 30 kA Breaking Capacity

Subtotal (1 unit)*

$512.02

(exc. GST)

$563.22

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$512.02

*price indicative

RS Stock No.:
610-288
Mfr. Part No.:
5SY8620-7
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Miniature Circuit Breaker

Number of Poles

4

Current Rating

20A

Tripping Characteristics

Type C

Rated AC Voltage

400V ac

Rated DC Voltage

60V dc

Breaking Capacity

30kA

Mount Type

DIN Rail

Range

SENTRON

Series

5SY8

Terminal Type

Screw

IP Rating

IP20

Standards/Approvals

IEC / EN 60947-2 / UL1077

Depth

76mm

Height

90mm

Width

72mm

COO (Country of Origin):
DE
The Siemens Miniature Circuit Breaker is designed for robust performance in both industrial and domestic environments. Capable of handling a rated voltage of 400 V and featuring a tripping characteristic class C, it ensures effective protection against overloads and faults. With an exceptional breaking capacity of up to 30 kA, this device stands out in its class, promising reliability and durability over its mechanical service life of 10,000 cycles. Its compact dimensions and lightweight design facilitate easy installation, while the versatility of a neutral conductor switching enhances its application in various setups. This innovative solution exemplifies siemens' commitment to safety and performance, making it an ideal choice for safeguarding electrical circuits efficiently.

Compact design allows for installation in confined spaces

Compatible with both single-phase and multi-phase operations

Halogen-free materials contribute to environmental safety

Robust vibration resistance ensures operational reliability

The touch protection feature enhances user safety

Sealable design prevents unauthorised access to terminals

Dual terminal options offer flexibility in connections

Suitable for a wide range of applications in infrastructure and industry

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy