Siemens SENTRON 5SY8 Miniature Circuit Breaker, 3-Pole, 20A, Type D, 400V ac AC, 60 V dc DC, 30 kA Breaking Capacity
- RS Stock No.:
- 610-487
- Mfr. Part No.:
- 5SY8320-8
- Brand:
- Siemens
Subtotal (1 unit)*
$512.02
(exc. GST)
$563.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $512.02 |
*price indicative
- RS Stock No.:
- 610-487
- Mfr. Part No.:
- 5SY8320-8
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 3 | |
| Current Rating | 20A | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 400V ac | |
| Rated DC Voltage | 60V dc | |
| Breaking Capacity | 30kA | |
| Mount Type | DIN Rail | |
| Range | SENTRON | |
| Series | 5SY8 | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Height | 90mm | |
| Width | 54mm | |
| Standards/Approvals | IEC / EN 60947-2 / UL1077 | |
| Depth | 76mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 3 | ||
Current Rating 20A | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 400V ac | ||
Rated DC Voltage 60V dc | ||
Breaking Capacity 30kA | ||
Mount Type DIN Rail | ||
Range SENTRON | ||
Series 5SY8 | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Height 90mm | ||
Width 54mm | ||
Standards/Approvals IEC / EN 60947-2 / UL1077 | ||
Depth 76mm | ||
- COO (Country of Origin):
- DE
The Siemens Miniature Circuit Breaker is designed for impeccable performance in demanding environments, providing reliable protection for your electrical circuits. With its robust construction and a three-pole configuration, it is engineered to handle substantial operational currents, ensuring durability and longevity. The device is well-suited for both infrastructure and industrial applications, showcasing its versatility across different sectors. Its compact dimensions facilitate easy installation on DIN rails, while its advanced tripping characteristics ensure quick response to overloads and short circuits. This circuit breaker not only meets stringent safety standards but also includes features designed for efficient operation, making it an ideal choice for your electrical protection needs.
Designed for operation in environments up to 55 °C
Offers touch protection for enhanced user safety
Halogen-free materials ensure minimal environmental impact
Sealable design enhances security during operation
Robust mechanical service life with typical ratings of 10000 cycles
Suitable for multiple conductor cross-sections accommodating various installation needs
Meets international standards such as IEC / EN 60947-2 and UL 1077
Vibration-resistant ensuring reliable performance in variable conditions
Power loss efficiency level optimised for continuous use
Related links
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 20A 400V ac AC 30 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 20A 400V ac AC 30 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 20A 400V ac AC 30 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 20A 400V ac AC 30 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 20A 400V ac AC 30 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 20A 400V ac AC 30 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 20A 230V ac AC 30 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 20A 400V ac AC 30 kA Breaking Capacity
