Siemens SENTRON 5SY8 Miniature Circuit Breaker, 4-Pole, 20A, Type D, 400V ac AC, 60 V dc DC, 30 kA Breaking Capacity
- RS Stock No.:
- 610-414
- Mfr. Part No.:
- 5SY8620-8
- Brand:
- Siemens
Subtotal (1 unit)*
$629.87
(exc. GST)
$692.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $629.87 |
*price indicative
- RS Stock No.:
- 610-414
- Mfr. Part No.:
- 5SY8620-8
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Poles | 4 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 20A | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 400V ac | |
| Rated DC Voltage | 60V dc | |
| Breaking Capacity | 30kA | |
| Mount Type | DIN Rail | |
| Range | SENTRON | |
| Series | 5SY8 | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Width | 72mm | |
| Standards/Approvals | IEC / EN 60947-2 / UL1077, EN 60947-2 | |
| Depth | 76mm | |
| Height | 90mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Poles 4 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 20A | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 400V ac | ||
Rated DC Voltage 60V dc | ||
Breaking Capacity 30kA | ||
Mount Type DIN Rail | ||
Range SENTRON | ||
Series 5SY8 | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Width 72mm | ||
Standards/Approvals IEC / EN 60947-2 / UL1077, EN 60947-2 | ||
Depth 76mm | ||
Height 90mm | ||
- COO (Country of Origin):
- DE
The Siemens Miniature Circuit Breaker represents a robust solution for electrical protection in both industrial and infrastructural applications. Designed to operate at up to 400 V with a high breaking capacity of 30 kA, this device ensures maximum safety against overcurrent situations. Its compact dimensions allow for convenient installation in tight spaces, making it adaptable to various setups. The product not only complies with stringent EN 60947-2 standards but also boasts a lifespan of around 10,000 operating cycles, ensuring reliability and durability. This circuit breaker is fitted with touch protection features and supports a variety of conductor cross-sections, making it suitable for diverse electrical installations. With its halogen-free and silicon-free materials, this offering signifies a commitment to environmental responsibility. Additionally, the unit is engineered for ease of handling and maintenance, enhancing its practicality for operators.
Compact design allows for flexible installation options
High mechanical service life ensures long-lasting performance
D-class tripping characteristic provides effective protection against overloads
Adaptable to various conductor sizes for versatile connectivity
Touch protection feature enhances user safety
Environmentally friendly materials used in construction
Suitable for both industrial and commercial applications
Built-in support for supplementary device installation
Sealable design helps maintain system integrity
Related links
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 20A 400V ac AC 30 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 20A 400V ac AC 30 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 20A 400V ac AC 30 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 20A 400V ac AC 30 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 20A 400V ac AC 30 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 20A 400V ac AC 30 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 20A 400V ac AC 30 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 20A 230V ac AC 30 kA Breaking Capacity
