Siemens SENTRON 5SY5 Miniature Circuit Breaker, 1-Pole, 1.6A, Type C, 400V ac AC, 220 V dc DC, 15 kA Breaking Capacity

Subtotal (1 unit)*

$205.41

(exc. GST)

$225.95

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$205.41

*price indicative

RS Stock No.:
610-593
Mfr. Part No.:
5SY5115-7
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Number of Poles

1

Product Type

Miniature Circuit Breaker

Current Rating

1.6A

Tripping Characteristics

Type C

Rated AC Voltage

400V ac

Rated DC Voltage

220V dc

Mount Type

DIN Rail

Breaking Capacity

15kA

Range

SENTRON

Series

5SY5

Terminal Type

Screw

IP Rating

IP20

Height

90mm

Standards/Approvals

IEC / EN 60898-2, UL1077

Depth

76mm

Width

18mm

COO (Country of Origin):
DE
The Siemens Miniature Circuit Breaker is engineered to deliver robust protection in a compact format. With its versatile design, it effectively manages currents in both AC and DC applications, making it suitable for diverse environments. It features a high breaking capacity, ensuring safe and reliable operation even under fault conditions. The circuit breaker is designed for ease of installation, with compatibility for various conductor cross-sections. Its durable construction promises longevity, catering to the demanding requirements of industrial and infrastructural systems. In addition to its advanced technical specifications, this product also places an emphasis on environmental sustainability, aligning with modern standards for energy-efficient technologies.

Designed for universal current applications

Incorporates touch protection for enhanced safety

Features a high breakdown capacity for reliable circuit protection

Offers a mechanical service life of up to 10000 operating cycles

Manufactured with halogen-free materials to promote safety

Equipped with combined terminals for flexible connections

Suitable for installation in varying orientation on a DIN rail

Ensures minimal energy loss enhancing overall efficiency

Provides protection class IP20 for safe operation with connected conductors

Complies with international standards for quality assurance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy