Siemens SENTRON 5SY7 Miniature Circuit Breaker, 1-Pole, 1.6A, Type C, 400V ac AC, 15 kA Breaking Capacity
- RS Stock No.:
- 622-0244
- Mfr. Part No.:
- 5SY7115-7
- Brand:
- Siemens
This image is representative of the product range
Add 10 more to save -
View bulk pricing optionsSubtotal (1 unit)*
$79.44
(exc. GST)
$87.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 5 unit(s) ready to ship from another location
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $79.44 | - |
| 10 - 14 | $78.88 | - |
| 15 + | $76.99 | 3% |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 622-0244
- Mfr. Part No.:
- 5SY7115-7
- Brand:
- Siemens
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Poles | 1 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 1.6A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 400V ac | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 15kA | |
| Range | SENTRON | |
| Series | 5SY7 | |
| IP Rating | IP20 | |
| Width | 17.5mm | |
| Depth | 76mm | |
| Standards/Approvals | EN 60898 | |
| Better World Product | Yes | |
| Better World Claim | Extended Product Life | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Poles 1 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 1.6A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 400V ac | ||
Mount Type DIN Rail | ||
Breaking Capacity 15kA | ||
Range SENTRON | ||
Series 5SY7 | ||
IP Rating IP20 | ||
Width 17.5mm | ||
Depth 76mm | ||
Standards/Approvals EN 60898 | ||
Better World Product Yes | ||
Better World Claim Extended Product Life | ||
- COO (Country of Origin):
- DE
Related links
- Siemens SENTRON 5SY7 Miniature Circuit Breaker 1.6A 400V ac AC 15 kA Breaking Capacity
- Siemens SENTRON 5SY7 Miniature Circuit Breaker 1.6A 400V ac AC, 15 kA Breaking Capacity
- Siemens SENTRON 5SY7 Miniature Circuit Breaker 32A 400V ac AC, 15 kA Breaking Capacity
- Siemens SENTRON 5SY7 Miniature Circuit Breaker 6A 400V ac AC, 15 kA Breaking Capacity
- Siemens SENTRON 5SY7 Miniature Circuit Breaker 2A 400V ac AC, 15 kA Breaking Capacity
- Siemens SENTRON 5SY7 Miniature Circuit Breaker 500mA 400V ac AC, 15 kA Breaking Capacity
- Siemens SENTRON 5SY7 Miniature Circuit Breaker 4A 400V ac AC, 15 kA Breaking Capacity
- Siemens SENTRON 5SY7 Miniature Circuit Breaker 10A 400V ac AC, 15 kA Breaking Capacity
