Siemens SENTRON 5SY4 Miniature Circuit Breaker, 2-Pole, 8A, Type A, 230V ac AC, 60 V dc DC, 20 kA Breaking Capacity
- RS Stock No.:
- 610-581
- Mfr. Part No.:
- 5SY4508-5
- Brand:
- Siemens
Subtotal (1 unit)*
$202.46
(exc. GST)
$222.71
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $202.46 |
*price indicative
- RS Stock No.:
- 610-581
- Mfr. Part No.:
- 5SY4508-5
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Poles | 2 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 8A | |
| Tripping Characteristics | Type A | |
| Rated AC Voltage | 230V ac | |
| Rated DC Voltage | 60V dc | |
| Breaking Capacity | 20kA | |
| Mount Type | DIN Rail | |
| Range | SENTRON | |
| Series | 5SY4 | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Height | 90mm | |
| Width | 36mm | |
| Standards/Approvals | IEC/EN 60898-1, IEC/EN 60947-2/UL1077 | |
| Depth | 76mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Poles 2 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 8A | ||
Tripping Characteristics Type A | ||
Rated AC Voltage 230V ac | ||
Rated DC Voltage 60V dc | ||
Breaking Capacity 20kA | ||
Mount Type DIN Rail | ||
Range SENTRON | ||
Series 5SY4 | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Height 90mm | ||
Width 36mm | ||
Standards/Approvals IEC/EN 60898-1, IEC/EN 60947-2/UL1077 | ||
Depth 76mm | ||
- COO (Country of Origin):
- DE
The Siemens Miniature Circuit Breaker represents the pinnacle of reliability and innovation in electrical protection. Designed for both industry and infrastructure applications, it offers robust protection with superior breaking capacity. With a compact design and a mechanical service life of up to 10,000 operating cycles, it's built to endure even the most demanding environments. The breaker operates efficiently at 230 V AC, making it an ideal choice for various settings. Notably, its tripping characteristic class A ensures quick response to fault conditions, providing an essential safeguard for your electrical installations. The user-friendly features and high standards of safety make this circuit breaker a must-have for professionals seeking to ensure optimal performance and security in their electrical systems.
Compact dimensions allow easy integration into existing systems
Offers an IP20 protection class for enhanced safety during operation
Halogen-free and silicon-free components contribute to environmental sustainability
Designed for versatile mounting positions to suit various installation requirements
Includes combined terminal options for seamless connectivity
Vibration-resistant design ensures reliable performance in dynamic environments
Tightening torque specifications guarantee secure and safe connections
Supports a wide range of conductor cross-sections for flexibility in installations
Meets multiple international standards for quality and safety assurance
Related links
- Siemens SENTRON 5SY4 Miniature Circuit Breaker 8A 400V ac AC 10 kA Breaking Capacity
- Siemens SENTRON 5SY4 Miniature Circuit Breaker 8A 400V ac AC 10 kA Breaking Capacity
- Siemens SENTRON 5SY4 Miniature Circuit Breaker 8A 400V ac AC 10 kA Breaking Capacity
- Siemens SENTRON 5SY4 Miniature Circuit Breaker 8A 400V ac AC 10 kA Breaking Capacity
- Siemens SENTRON 5SY4 Miniature Circuit Breaker 8A 400V ac AC 20 kA Breaking Capacity
- Siemens SENTRON 5SY4 Miniature Circuit Breaker 4A 230V ac AC 10 kA Breaking Capacity
- Siemens SENTRON 5SY4 Miniature Circuit Breaker 3A 230V ac AC 10 kA Breaking Capacity
- Siemens SENTRON 5SY4 Miniature Circuit Breaker 25A 230V ac AC 10 kA Breaking Capacity
