Siemens SENTRON 5SY4 Miniature Circuit Breaker, 4-Pole, 8A, Type A, 400V ac AC, 60 V dc DC, 20 kA Breaking Capacity

Subtotal (1 unit)*

$569.88

(exc. GST)

$626.87

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$569.88

*price indicative

RS Stock No.:
610-306
Mfr. Part No.:
5SY4408-5
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Miniature Circuit Breaker

Number of Poles

4

Current Rating

8A

Tripping Characteristics

Type A

Rated AC Voltage

400V ac

Rated DC Voltage

60V dc

Mount Type

DIN Rail

Breaking Capacity

20kA

Range

SENTRON

Series

5SY4

Terminal Type

Screw

IP Rating

IP20

Height

90mm

Depth

76mm

Standards/Approvals

IEC/EN 60898-1, IEC/EN 60947-2/UL1077

Width

72mm

COO (Country of Origin):
DE
The Siemens Miniature Circuit Breaker is engineered for superior performance, featuring a robust design that ensures reliable operation in a variety of environments. With a tripping characteristic class A and a mechanical service life of up to 10,000 cycles, this device is built to withstand the demands of modern electrical systems. Its four-pole configuration provides comprehensive protection, catering to both industrial and infrastructural applications. The circuit breaker operates effectively at an insulation voltage of 440 V, making it an ideal choice for applications requiring high voltage protection. The compact dimensions allow for versatile installation, while its impressive breaking capacity guarantees enhanced safety and reliability, complying with various international standards. Designed with user convenience in mind, it includes features such as touch protection and compatibility with supplementary devices, thereby ensuring seamless integration into existing systems.

Designed for reliable protection in diverse application scenarios

Compact size optimises space utilisation in electrical panels

User-friendly installation with a versatile mounting position

Endures harsh environmental conditions with operational capability from -40 °C to 70 °C

Enhances safety with touch protection and combinable terminals

Compatible with a wide range of conductor cross-sections allowing for flexible connectivity

Durable construction ensures longevity and decreased replacement frequency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy