Siemens SENTRON 5SY4 Miniature Circuit Breaker, 2-Pole, 3A, Type A, 400V ac AC, 60 V dc DC, 35 kA Breaking Capacity

Subtotal (1 unit)*

$284.94

(exc. GST)

$313.43

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$284.94

*price indicative

RS Stock No.:
610-309
Mfr. Part No.:
5SY4203-5
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Miniature Circuit Breaker

Number of Poles

2

Current Rating

3A

Tripping Characteristics

Type A

Rated AC Voltage

400V ac

Rated DC Voltage

60V dc

Breaking Capacity

35kA

Mount Type

DIN Rail

Range

SENTRON

Series

5SY4

Terminal Type

Screw

IP Rating

IP20

Depth

76mm

Standards/Approvals

IEC/EN 60898-1, IEC/EN 60947-2/UL1077

Width

36mm

Height

90mm

COO (Country of Origin):
DE
The Siemens Miniature Circuit Breaker is engineered for optimal performance in high-demand environments, ensuring reliable circuit protection across applications. With an impressive operational current rated for 10kA at 400V, this device guarantees safety without compromising efficiency. Built to handle diverse operating conditions, it features a robust mechanical service life, offering sustainability and peace of mind to users. The device seamlessly integrates into existing infrastructures, while its compact design enables versatile installation options. This circuit breaker not only adheres to stringent industry standards but also reflects a commitment to environmental responsibility, confirming its suitability for modern electrical installations.

Compact dimensions facilitate easy installation in tight spaces

Equipped with touch protection for enhanced user safety

Meets various international standards for reliability

Halogen-free construction contributes to environmental protection

Vibration resistance guarantees durability in dynamic environments

Environmentally-conscious design minimises carbon footprint

Versatile mounting position allows for flexible application

Compatible with a range of supplementary devices for added functionality

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy