Siemens SENTRON 5SY8 Miniature Circuit Breaker, 4-Pole, 3A, Type D, 400V ac AC, 60 V dc DC, 50 kA Breaking Capacity

Subtotal (1 unit)*

$747.71

(exc. GST)

$822.48

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$747.71

*price indicative

RS Stock No.:
610-658
Mfr. Part No.:
5SY8403-8
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Number of Poles

4

Product Type

Miniature Circuit Breaker

Current Rating

3A

Tripping Characteristics

Type D

Rated AC Voltage

400V ac

Rated DC Voltage

60V dc

Mount Type

DIN Rail

Breaking Capacity

50kA

Range

SENTRON

Series

5SY8

Terminal Type

Screw

IP Rating

IP20

Height

90mm

Standards/Approvals

IEC / EN 60947-2 / UL1077

Depth

76mm

Width

72mm

COO (Country of Origin):
DE
The Siemens Miniature Circuit Breaker is designed for exceptional performance in safeguarding electrical circuits under demanding conditions. With a robust design catering to a voltage rating of 400 V and offering a high breaking capacity, this device ensures reliable protection against overloads and short circuits. Constructed to meet EN 60947-2 standards, it features four poles and a tripping characteristic of class D, making it suitable for various applications in both infrastructure and industry settings. Its compact size ensures easy installation on DIN rails, while the touch protection feature enhances user safety. The device operates efficiently across a wide temperature range, ensuring reliability in different environmental conditions.

Compact design suitable for installation in tight spaces

Four-pole configuration allows for multi-phase circuit protection

High breaking capacity provides reliable safety against short circuits

Touch protection feature enhances user safety during operation

Designed for both indoor and outdoor applications

Meets stringent international standards for electrical safety

Supports a variety of conductor cross-section sizes

Versatile mounting options suited for various installations

Lasting mechanical service life with up to 10000 operating cycles

Environmental conditions cater to both high and low temperatures

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy