Siemens SENTRON 5SY4 Miniature Circuit Breaker, 4-Pole, 63A, Type A, 400V ac AC, 60 V dc DC, 15 kA Breaking Capacity
- RS Stock No.:
- 610-320
- Mfr. Part No.:
- 5SY4463-5
- Brand:
- Siemens
Subtotal (1 unit)*
$1,182.63
(exc. GST)
$1,300.89
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,182.63 |
*price indicative
- RS Stock No.:
- 610-320
- Mfr. Part No.:
- 5SY4463-5
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Poles | 4 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 63A | |
| Tripping Characteristics | Type A | |
| Rated AC Voltage | 400V ac | |
| Rated DC Voltage | 60V dc | |
| Breaking Capacity | 15kA | |
| Mount Type | DIN Rail | |
| Range | SENTRON | |
| Series | 5SY4 | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Width | 72mm | |
| Depth | 76mm | |
| Height | 90mm | |
| Standards/Approvals | IEC/EN 60898-1, IEC/EN 60947-2/UL1077 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Poles 4 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 63A | ||
Tripping Characteristics Type A | ||
Rated AC Voltage 400V ac | ||
Rated DC Voltage 60V dc | ||
Breaking Capacity 15kA | ||
Mount Type DIN Rail | ||
Range SENTRON | ||
Series 5SY4 | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Width 72mm | ||
Depth 76mm | ||
Height 90mm | ||
Standards/Approvals IEC/EN 60898-1, IEC/EN 60947-2/UL1077 | ||
- COO (Country of Origin):
- DE
The Siemens Miniature Circuit Breaker is the ideal solution for ensuring reliable protection in electrical installations. Designed with a robust four-pole configuration, this device efficiently safeguards against overloads and short circuits, making it essential for both industrial and infrastructure applications. Its tripping characteristic class A guarantees optimal responsiveness and reliability, while the innovative design offers ease of installation on DIN rails. With a mechanical service life of up to 10,000 operating cycles, users can expect durability and long-term performance, even in demanding environments. Engineered for versatility, it supports AC operating voltages up to 400 V and adapts seamlessly to various electrical setups, ensuring safety and compliance with relevant regulations. This miniature circuit breaker represents a perfect blend of power, reliability, and advanced engineering in electrical safety products.
Designed for four-pole configurations providing comprehensive protection
Tripping characteristic class A ensures precise overload response
Durable construction supports long mechanical service life
Suitable for operation in diverse environments enhancing flexibility
IP20 rated for reliable touch protection in various applications
Compatible with both AC and DC supply voltages for versatile use
Easily installed on DIN rails for straightforward integration
Adaptable to different conductor cross-sections for varied installations
Functions effectively in extreme temperatures ensuring reliable operation
Halogen- and silicon-free components support environmentally conscious applications
Related links
- Siemens SENTRON 5SY4 Miniature Circuit Breaker 63A 400V ac AC 10 kA Breaking Capacity
- Siemens SENTRON 5SY4 Miniature Circuit Breaker 63A 400V ac AC 10 kA Breaking Capacity
- Siemens SENTRON 5SY4 Miniature Circuit Breaker 63A 400V ac AC 10 kA Breaking Capacity
- Siemens SENTRON 5SY4 Miniature Circuit Breaker 63A 230V ac AC 10 kA Breaking Capacity
- Siemens SENTRON 5SY4 Miniature Circuit Breaker 4A 400V ac AC 10 kA Breaking Capacity
- Siemens SENTRON 5SY4 Miniature Circuit Breaker 1.6A 400V ac AC 10 kA Breaking Capacity
- Siemens SENTRON 5SY4 Miniature Circuit Breaker 10A 400V ac AC 10 kA Breaking Capacity
- Siemens SENTRON 5SY4 Miniature Circuit Breaker 20A 400V ac AC 10 kA Breaking Capacity
