Siemens SENTRON 5SY4 Miniature Circuit Breaker, 4-Pole, 16A, Type A, 400V ac AC, 60 V dc DC, 20 kA Breaking Capacity

Subtotal (1 unit)*

$473.47

(exc. GST)

$520.82

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$473.47

*price indicative

RS Stock No.:
610-579
Mfr. Part No.:
5SY4416-5
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Miniature Circuit Breaker

Number of Poles

4

Current Rating

16A

Tripping Characteristics

Type A

Rated AC Voltage

400V ac

Rated DC Voltage

60V dc

Mount Type

DIN Rail

Breaking Capacity

20kA

Range

SENTRON

Series

5SY4

Terminal Type

Screw

IP Rating

IP20

Width

72mm

Height

90mm

Depth

76mm

Standards/Approvals

IEC/EN 60898-1, IEC/EN 60947-2/UL1077

COO (Country of Origin):
DE
The Siemens Miniature Circuit Breaker offers reliable protection and performance for electrical systems operating at 400 V and is designed to handle a current rating of 16 A across four poles. Engineered for industrial and infrastructural applications, this device boasts a robust mechanical service life and advanced tripping characteristics, ensuring safety and dependability in various environments. With features like touch protection and a sleek compact design, it is suitable for a range of installations, providing peace of mind through compliance with international standards. The circuit breaker is not just built to last; it also accommodates a variety of connection types and sizes, making it an essential component for professionals seeking both efficiency and versatility.

Four-pole design ensures comprehensive protection for multi-phase systems

Tripping characteristic class A enhances operational safety across various applications

The product features touch protection to eliminate electrical hazards

Its compact form allows for flexible integration into existing infrastructure

Complies with multiple international standards for added reliability

Designed to cater to various conductor cross-sections for versatile installation

Robust mechanical lifespan supports high operational demands

Ambience resilience with a wide temperature range guarantees performance in extreme conditions

Simplifies installation with easily accessible terminals and adjustable torque settings

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy