Siemens SENTRON 5SY8 Miniature Circuit Breaker, 4-Pole, 4A, Type D, 400V ac AC, 60 V dc DC, 50 kA Breaking Capacity

Subtotal (1 unit)*

$681.26

(exc. GST)

$749.39

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$681.26

*price indicative

RS Stock No.:
610-410
Mfr. Part No.:
5SY8604-8
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Miniature Circuit Breaker

Number of Poles

4

Current Rating

4A

Tripping Characteristics

Type D

Rated AC Voltage

400V ac

Rated DC Voltage

60V dc

Breaking Capacity

50kA

Mount Type

DIN Rail

Range

SENTRON

Series

5SY8

Terminal Type

Screw

IP Rating

IP20

Standards/Approvals

IEC / EN 60947-2 / UL1077

Height

90mm

Width

72mm

Depth

76mm

COO (Country of Origin):
DE
The Siemens Miniature Circuit Breaker is designed for reliable performance in diverse applications. With a robust construction that adheres to the highest industry standards, it provides comprehensive protection against electrical faults. Featuring a compact design, it is ideal for installations where space is a premium. Its advanced technology ensures that not only is your equipment shielded from overcurrent, but it also operates efficiently under varying conditions. The breaker boasts a mechanical service life of up to 10,000 operating cycles, making it a durable choice for industrial and infrastructure operations. Additionally, its versatility across different environments ensures that it meets the needs of modern electrical systems, providing peace of mind and operational security.

Designed to safeguard against electrical overcurrents effectively

Compact sizing optimises space within electrical setups

Complies with stringent international standards for safety and performance

Mechanically robust for long-lasting reliability and decreased maintenance needs

Versatile mounting options allow for flexible installation

Integrated touch protection enhances safety during operation

Operable across a wide temperature range for varied environments

Supports multiple conductor types for versatile connectivity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy