Siemens SENTRON 5SY8 Miniature Circuit Breaker, 4-Pole, 4A, Type C, 400V ac AC, 60 V dc DC, 50 kA Breaking Capacity

Subtotal (1 unit)*

$559.19

(exc. GST)

$615.11

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$559.19

*price indicative

RS Stock No.:
610-676
Mfr. Part No.:
5SY8604-7
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Miniature Circuit Breaker

Number of Poles

4

Current Rating

4A

Tripping Characteristics

Type C

Rated AC Voltage

400V ac

Rated DC Voltage

60V dc

Mount Type

DIN Rail

Breaking Capacity

50kA

Range

SENTRON

Series

5SY8

Terminal Type

Screw

IP Rating

IP20

Height

90mm

Width

72mm

Standards/Approvals

IEC / EN 60947-2 / UL1077

Depth

76mm

COO (Country of Origin):
DE
The Siemens Miniature Circuit Breaker is designed for robust performance in demanding electrical applications. Engineered with reliability in mind, this device operates effectively within a voltage range of up to 400 V AC, making it an ideal choice for both industrial and infrastructure settings. Featuring a compact design at just 70 mm in depth, it allows for flexible installation without compromising on operational capacity. With a mechanical lifespan of approximately 10,000 operating cycles and an overvoltage category of III, this breaker ensures long-lasting durability and ensures safety in various environmental conditions. Furthermore, its intelligent design includes touch protection and compatibility with supplementary devices, making it a versatile choice for modern electrical systems.

Compact size facilitates easy integration into existing installations

Offers reliable performance with a high breaking capacity for safety

Compatible with both AC and DC circuits enhancing versatility

Designed with touch protection to ensure user safety

Lauded for its low power loss ensuring energy efficiency

Features a halogen-free silicon-free construction for improved environmental safety

Capable of handling a wide range of conductor sizes for flexible wiring options

Meets stringent standards for vibration resistance ensuring reliability in motion

Environmentally rated for extended operation in extreme temperatures

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy