Siemens SENTRON 5SY8 Miniature Circuit Breaker, 2-Pole, 25A, Type D, 230V ac AC, 60 V dc DC, 30 kA Breaking Capacity

Subtotal (1 unit)*

$263.53

(exc. GST)

$289.88

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$263.53

*price indicative

RS Stock No.:
610-278
Mfr. Part No.:
5SY8525-8
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Miniature Circuit Breaker

Number of Poles

2

Current Rating

25A

Tripping Characteristics

Type D

Rated AC Voltage

230V ac

Rated DC Voltage

60V dc

Breaking Capacity

30kA

Mount Type

DIN Rail

Range

SENTRON

Series

5SY8

Terminal Type

Screw

IP Rating

IP20

Depth

76mm

Width

36mm

Standards/Approvals

IEC / EN 60947-2 / UL1077

Height

90mm

COO (Country of Origin):
DE
The Siemens Miniature Circuit Breaker is designed to deliver exceptional reliability and protection for electrical systems operating at 230 V. Engineered to meet the standards set forth in EN 60947-2, it features a robust design with a 1P+N configuration, making it ideal for both residential and industrial applications. With a breaking capacity of up to 30 kA, it provides essential safety for your electrical installations, preventing overcurrent risks. The circuit breaker boasts impressive mechanical durability, rated for a service life of approximately 10,000 operating cycles. Its compact dimensions allow for versatile installation options, ensuring it fits seamlessly into your existing electrical infrastructure. Additionally, its environmental specifications, including an extensive temperature range, ensure reliable performance even in challenging conditions.

Offers touch protection enhancing user safety during installation

Designed for versatile installation with a DIN rail fastening method

Allows for both solid and stranded conductor connections accommodating various wiring needs

Incorporates halogen-free and silicon-free materials prioritising environmental safety

Features a low power loss during operation promoting energy efficiency

Provides an option for neutral conductor switching adding flexibility for different circuit configurations

Vibration resistant according to strict IEC standards for enhanced durability

Supports a wide ambient temperature range ensuring reliable operation from -25 °C to 55 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy