Siemens SENTRON 5SY8 Miniature Circuit Breaker, 2-Pole, 50A, Type D, 230V ac AC, 60 V dc DC, 50 kA Breaking Capacity

Subtotal (1 unit)*

$454.20

(exc. GST)

$499.62

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$454.20

*price indicative

RS Stock No.:
610-280
Mfr. Part No.:
5SY8550-8
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Number of Poles

2

Product Type

Miniature Circuit Breaker

Current Rating

50A

Tripping Characteristics

Type D

Rated AC Voltage

230V ac

Rated DC Voltage

60V dc

Breaking Capacity

50kA

Mount Type

DIN Rail

Range

SENTRON

Series

5SY8

Terminal Type

Screw

IP Rating

IP20

Standards/Approvals

IEC / EN 60947-2 / UL1077

Width

36mm

Depth

76mm

Height

90mm

COO (Country of Origin):
DE
The Siemens Miniature Circuit Breaker is designed to offer reliable protection for electrical circuits operating at 230 V. With a compact design and exceptional performance capabilities, it ensures superior safety in both residential and industrial applications. Its robust mechanical service life of up to 10,000 cycles, combined with advanced tripping characteristics, makes it an indispensable component for safeguarding your electrical systems. The breaker supports dual pole configurations, enhancing versatility in installations. Compliance with established standards ensures that it operates effectively under various environmental conditions, making it a trusted choice for professionals seeking quality and reliability.

Compact design allows for efficient use of space within your electrical panel

Meets strict safety standards ensuring peace of mind for all users

High breaking capacity for effective interruption of fault currents

Exceptional environmental resilience performing reliably in extreme temperatures

Touch protection features enhance user safety during maintenance and operation

Versatile connection options accommodate a range of conductor sizes

Compatible with supplementary devices for tailored circuit protection solutions

Halogen-free and silicon-free materials contribute to a safer environment

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy