Siemens SENTRON 5SY4 Miniature Circuit Breaker, 2-Pole, 500mA, Type A, 400V ac AC, 72 V dc DC, 35 kA Breaking Capacity

Subtotal (1 unit)*

$284.94

(exc. GST)

$313.43

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$284.94

*price indicative

RS Stock No.:
610-291
Mfr. Part No.:
5SY4205-5
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Number of Poles

2

Product Type

Miniature Circuit Breaker

Current Rating

500mA

Tripping Characteristics

Type A

Rated AC Voltage

400V ac

Rated DC Voltage

72V dc

Breaking Capacity

35kA

Mount Type

DIN Rail

Range

SENTRON

Series

5SY4

Terminal Type

Screw

IP Rating

IP20

Standards/Approvals

IEC/EN 60898-1, IEC/EN 60947-2/UL1077

Depth

76mm

Height

90mm

Width

36mm

COO (Country of Origin):
DE
The Siemens Miniature Circuit Breaker is engineered to provide reliable protection for electrical installations operating at up to 400V. Designed with two poles and a tripping characteristic of class A, this device ensures optimal safety in varied environments, suitable for both industrial and infrastructural applications. Its compact dimensions allow for effortless installation on a DIN rail, making it a flexible solution for space-constrained environments. With a robust mechanical service life of 10,000 operating cycles, this circuit breaker demonstrates durability while maintaining essential performance under demanding conditions. Additionally, its power loss rating of just 1.9W at operational current enhances energy efficiency, promoting environmentally conscious operations. Ideal for safeguarding electrical circuits against overloads and short circuits, this circuit breaker exemplifies superior engineering and innovation.

Compact design enhances installation flexibility in tight spaces

Durable construction ensures longevity and reliable performance

Power loss of only 1--9W optimises energy consumption

Suitable for environmental conditions ranging from -40°C to 70°C

Complies with international safety standards for peace of mind

Designed for touch protection ensuring user safety during operation

Can accommodate a variety of conductor cross-sections for versatile connectivity

Environmentally conscious with an excellent global warming potential rating

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy