Schneider Electric Acti9 Acti9 C120 Miniature Circuit Breaker, 2-Pole, 125A, Type A, 500V ac AC, 10 A Breaking Capacity
- RS Stock No.:
- 428-828
- Mfr. Part No.:
- A9N18557
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$3,404.55
(exc. GST)
$3,745.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,404.55 |
*price indicative
- RS Stock No.:
- 428-828
- Mfr. Part No.:
- A9N18557
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 2 | |
| Current Rating | 125A | |
| Tripping Characteristics | Type A | |
| Rated AC Voltage | 500V ac | |
| Mount Type | Clip-on | |
| Breaking Capacity | 10A | |
| Range | Acti9 | |
| Series | Acti9 C120 | |
| Terminal Type | Tunnel | |
| IP Rating | IP20 | |
| Standards/Approvals | EN 61009 IEC/EN 61009-2-1 | |
| Width | 117mm | |
| Height | 117mm | |
| Depth | 73mm | |
| Tripping Mechanism | Thermal Magnetic | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 2 | ||
Current Rating 125A | ||
Tripping Characteristics Type A | ||
Rated AC Voltage 500V ac | ||
Mount Type Clip-on | ||
Breaking Capacity 10A | ||
Range Acti9 | ||
Series Acti9 C120 | ||
Terminal Type Tunnel | ||
IP Rating IP20 | ||
Standards/Approvals EN 61009 IEC/EN 61009-2-1 | ||
Width 117mm | ||
Height 117mm | ||
Depth 73mm | ||
Tripping Mechanism Thermal Magnetic | ||
- COO (Country of Origin):
- FR
The Schneider Electric Acti9 Vigi C120 is a modular add on residual current devices. It has 2P with 2 protected poles, rated current is 125A and type A-SI. The earth leakage protection class is A-SI type with a sensitivity of 1000mA and a voltage independent technology. The A-SI type provides increased immunity from electrical interference and polluted or corrosive environments.
IP20 and IP40 protection
RoHS compliant
Protects against short circuit and cable overload
Electrical shock by indirect contact and fire hazards protection
Related links
- Schneider Electric Acti9 A9N1 Miniature Circuit Breaker 125A 500V ac AC, 300 mA Breaking Capacity
- Schneider Electric Acti9 A9N1 Miniature Circuit Breaker 125A 500V ac AC, 1 A Breaking Capacity
- Schneider Electric Acti9 A9N1 Miniature Circuit Breaker 125A 415V ac AC
- Schneider Electric Acti9 A9N1 Miniature Circuit Breaker 125A 230V ac AC 30 kA Breaking
- Schneider Electric Acti9 A9N1 Miniature Circuit Breaker 100A 400V ac AC 4.5 kA Breaking
- Schneider Electric Acti9 A9N1 Miniature Circuit Breaker 80A 400V ac AC 4.5 kA Breaking
- Schneider Electric Acti9 A9N1 Miniature Circuit Breaker 80A 400V ac AC 4.5 kA Breaking
- Schneider Electric Acti9 A9N1 Miniature Circuit Breaker 100A 400V ac AC 4.5 kA Breaking
