RS Better World

Schneider Electric Acti9 A9N1 Miniature Circuit Breaker, 1-Pole, 100A, Type D, 400V ac AC, 144 V dc DC, 4.5 kA Breaking

Subtotal (1 pack of 12 units)*

$1,953.73

(exc. GST)

$2,149.10

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$1,953.73$162.811

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
212-101
Mfr. Part No.:
A9N18491
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Number of Poles

1

Product Type

Miniature Circuit Breaker

Current Rating

100A

Tripping Characteristics

Type D

Rated AC Voltage

400V ac

Rated DC Voltage

144V dc

Breaking Capacity

4.5kA

Mount Type

Clip-on

Range

Acti9

Series

A9N1

Terminal Type

Tunnel

IP Rating

IP20

Standards/Approvals

IEC/EN 60898-1, IEC/EN 60947-2

Width

27mm

Depth

73mm

Height

81mm

Better World Product

Yes

Better World Verification

Byggvarubedömningen

Tripping Mechanism

Thermal Magnetic

COO (Country of Origin):
FR
The Schneider Electric Miniature Circuit Breaker is suitable for AC networks, offering reliable overcurrent protection with thermal-magnetic trip unit technology. It is primarily used for distribution applications. The MCB features a contact position indicator for easy status monitoring and uses a toggle control type. It has a rated insulation voltage of 500 V AC at 50/60 Hz, as per EN 60947-2 standards. The device operates within an ambient temperature range of -30 to 60°C, making it suitable for a wide range of environments.

DIN rail mounting

20000 cycles of mechanical durability

IP20 rated conforming to IEC 60529

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy