Schneider Electric Acti9 Acti9 C120 Miniature Circuit Breaker, 2-Pole, 125A, Type AC, 500V ac AC, 300 mA Breaking

Subtotal (1 unit)*

$1,476.81

(exc. GST)

$1,624.49

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,476.81

*price indicative

RS Stock No.:
341-111
Mfr. Part No.:
A9N18564
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Number of Poles

2

Product Type

Miniature Circuit Breaker

Current Rating

125A

Tripping Characteristics

Type AC

Rated AC Voltage

500V ac

Mount Type

Clip-on

Breaking Capacity

300mA

Range

Acti9

Series

Acti9 C120

Terminal Type

Tunnel

IP Rating

IP20

Height

95mm

Standards/Approvals

EN 61009, CEI/EN 61009-2-1, CEI 60947-1, CEI 60947-2

Depth

73mm

Width

117mm

COO (Country of Origin):
FR
The Schneider Electric Acti9 Vigi C120 is a modular add on residual current devices. It has 2P with 2 protected poles, rated current is 125A and operating voltage is 230VAC to 415VAC. The earth leakage protection class is AC type with a sensitivity of 300mA and a voltage independent technology. This product is compliant with EN 61009 standard. Electrical endurance goes up to 20000 cycles. The Ue rated operational voltage is from 230VAC to 415VAC.

IP20 protection

RoHS compliant

Protects against short circuit and cable overload

Electrical shock by indirect contact and fire hazards protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy