RS Better World
Schneider Electric Acti9 A9N1 Miniature Circuit Breaker, 3-Pole, 125A, Type A, 415V ac AC
- RS Stock No.:
- 212-173
- Mfr. Part No.:
- A9N18575
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$738.41
(exc. GST)
$812.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $738.41 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 212-173
- Mfr. Part No.:
- A9N18575
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 3 | |
| Current Rating | 125A | |
| Tripping Characteristics | Type A | |
| Rated AC Voltage | 415V ac | |
| Mount Type | Clip-on | |
| Range | Acti9 | |
| Series | A9N1 | |
| Terminal Type | Tunnel | |
| IP Rating | IP20 | |
| Width | 171mm | |
| Standards/Approvals | EN 61009, IEC/EN 61009-2-1 | |
| Depth | 73mm | |
| Height | 95mm | |
| Better World Product | Yes | |
| Better World Claim | Designed for Disassembly | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 3 | ||
Current Rating 125A | ||
Tripping Characteristics Type A | ||
Rated AC Voltage 415V ac | ||
Mount Type Clip-on | ||
Range Acti9 | ||
Series A9N1 | ||
Terminal Type Tunnel | ||
IP Rating IP20 | ||
Width 171mm | ||
Standards/Approvals EN 61009, IEC/EN 61009-2-1 | ||
Depth 73mm | ||
Height 95mm | ||
Better World Product Yes | ||
Better World Claim Designed for Disassembly | ||
- COO (Country of Origin):
- FR
The Schneider Electric Miniature Circuit Breaker is suitable for AC networks, offering reliable overcurrent protection with thermal-magnetic trip unit technology. It is primarily used for distribution applications. The MCB features a contact position indicator for easy status monitoring and uses a toggle control type. It has a rated insulation voltage of 500 V AC at 50/60 Hz, as per EN 60947-2 standards. The device operates within an ambient temperature range of -30 to 60°C, making it suitable for a wide range of environments.
DIN rail mounting
20000 cycles of mechanical durability
IP20 rated conforming to IEC 60529
Related links
- Schneider Electric Acti9 A9N1 Miniature Circuit Breaker 125A 500V ac AC, 1 A Breaking Capacity
- Schneider Electric Acti9 A9N1 Miniature Circuit Breaker 125A 500V ac AC, 10 A Breaking Capacity
- Schneider Electric Acti9 A9N1 Miniature Circuit Breaker 125A 500V ac AC, 300 mA Breaking Capacity
- Schneider Electric Acti9 A9N1 Miniature Circuit Breaker 125A 230V ac AC 30 kA Breaking
- Schneider Electric Acti9 A9N1 Miniature Circuit Breaker 100A 400V ac AC 4.5 kA Breaking
- Schneider Electric Acti9 A9N1 Miniature Circuit Breaker 80A 400V ac AC 4.5 kA Breaking
- Schneider Electric Acti9 A9N1 Miniature Circuit Breaker 80A 400V ac AC 4.5 kA Breaking
- Schneider Electric Acti9 A9N1 Miniature Circuit Breaker 100A 400V ac AC 4.5 kA Breaking
