Schneider Electric Resi9 R9E MCB, 1P, 10A, 230V AC
- RS Stock No.:
- 357-825
- Mfr. Part No.:
- R9ETC610
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$686.53
(exc. GST)
$755.18
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 12 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $686.53 |
*price indicative
- RS Stock No.:
- 357-825
- Mfr. Part No.:
- R9ETC610
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Poles | 1 | |
| Current Rating | 10A | |
| Rated AC Voltage | 230V | |
| Range | Resi9 | |
| Series | R9E | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Poles 1 | ||
Current Rating 10A | ||
Rated AC Voltage 230V | ||
Range Resi9 | ||
Series R9E | ||
- COO (Country of Origin):
- ES
The Schneider Electric Arc Fault Detection Circuit Breaker is designed for fire protection and is used in distribution applications. It features a 1P + N pole configuration and includes a contact position indicator. The control type is toggle, with local signalling for ON, OFF, and fault trip statuses. The device is mounted using a clip-on mode for easy installation.
Thermal magnetic trip technology
Mechanical durability of 20000 cycles
DIN rail support
IP20 rated protection
Mechanical durability of 20000 cycles
DIN rail support
IP20 rated protection
Related links
- Schneider Electric Resi9 R9E MCB 16A, 230V AC
- Schneider Electric Resi9 R9E MCB 25A, 230V AC
- Schneider Electric Resi9 R9E MCB 20A, 230V AC
- Schneider Electric Resi9 R9P MCB 10A, 230V AC
- Schneider Electric Resi9 R9E Circuit Breaker 20A 3000 A Breaking Capacity
- Schneider Electric Resi9 Resi9 XE MCB 10A, 250V AC
- Schneider Electric Resi9 Resi9 XE MCB 16A, 230V AC
- Schneider Electric Resi9 Resi9 MCB 16A, 230V AC

