Schneider Electric Resi9 R9E MCB, 1P, 25A, 230V AC
- RS Stock No.:
- 357-827
- Mfr. Part No.:
- R9ETC625
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$763.33
(exc. GST)
$839.66
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 23 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $763.33 |
*price indicative
- RS Stock No.:
- 357-827
- Mfr. Part No.:
- R9ETC625
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Poles | 1 | |
| Current Rating | 25A | |
| Rated AC Voltage | 230V | |
| Range | Resi9 | |
| Series | R9E | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Poles 1 | ||
Current Rating 25A | ||
Rated AC Voltage 230V | ||
Range Resi9 | ||
Series R9E | ||
- COO (Country of Origin):
- ES
The Schneider Electric Arc Fault Detection Circuit Breaker is designed for fire protection and is used in distribution applications. It features a 1P + N pole configuration and includes a contact position indicator. The control type is toggle, with local signalling for ON, OFF, and fault trip statuses. The device is mounted using a clip-on mode for easy installation.
Thermal magnetic trip technology
Mechanical durability of 20000 cycles
DIN rail support
IP20 rated protection
Mechanical durability of 20000 cycles
DIN rail support
IP20 rated protection

