Schneider Electric Resi9 R9E Miniature Circuit Breaker - 1-Pole, Clip-on, 16 A Current Rating, 3000 A, 230 V ac
- RS Stock No.:
- 358-445
- Mfr. Part No.:
- R9ECL616
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$220.59
(exc. GST)
$242.65
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $220.59 |
*price indicative
- RS Stock No.:
- 358-445
- Mfr. Part No.:
- R9ECL616
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 16 A | |
| Series | R9E | |
| Number of Poles | 1 | |
| Range | Resi9 | |
| Width | 36 mm | |
| Mount Type | Clip-on | |
| Tripping Characteristics | C Curve | |
| Standards/Approvals | EN/IEC 60669-1 EN/IEC 60669-2-2 | |
| Rated AC Voltage | 230 V ac | |
| Depth | 87mm | |
| Height | 86mm | |
| Breaking Capacity | 3000A | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 16 A | ||
Series R9E | ||
Number of Poles 1 | ||
Range Resi9 | ||
Width 36 mm | ||
Mount Type Clip-on | ||
Tripping Characteristics C Curve | ||
Standards/Approvals EN/IEC 60669-1 EN/IEC 60669-2-2 | ||
Rated AC Voltage 230 V ac | ||
Depth 87mm | ||
Height 86mm | ||
Breaking Capacity 3000A | ||
- COO (Country of Origin):
- BE
The Schneider Electric Impulse Relay is designed for remote control applications. It features a protection device type of 1 x miniature circuit breaker (MCB) - 1P + N - 16 A - 230 V - C curve - 3000 A. The device includes 1P + N poles and 1 NO pole contact composition. It operates with an AC network type and complies with EN/IEC 60669-1 and EN/IEC 60669-2-2 standards. The product is certified with NF and has a rated current of 16 A, with a network frequency of 50 Hz.
Electromechanical
ON and OFF indication
Clip on mounting mode
Related links
- Schneider Electric Resi9 Resi9 XE MCB 10A, 250V AC
- Schneider Electric Resi9 R9E MCB 16A, 230V AC
- Schneider Electric Resi9 Resi9 XE 1 Phase Busbar 18 mm Pitch
- Schneider Electric Resi9 Resi9 XE DM Miniature Circuit Breaker 6 A 230 V ac AC, 3000 A Breaking
- Schneider Electric Resi9 Resi9 XE DM Miniature Circuit Breaker 25 A 230 V ac AC, 3000 A Breaking
- Schneider Electric Resi9 Resi9 XE DM Miniature Circuit Breaker 10 A 230 V ac AC, 3000 A Breaking
- Schneider Electric Resi9 Resi9 XE DM Miniature Circuit Breaker 20 A 230 V ac AC, 3000 A Breaking
- Schneider Electric Resi9 Resi9 XE DM Miniature Circuit Breaker 25 A 230 V ac AC, 3000 A Breaking

