ABB SMISSLINE TP S400M Miniature Circuit Breaker, 1-Pole, 2A, Type C, 400V ac AC, 60 V dc DC, 10 kA Breaking Capacity

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$97.89

(exc. GST)

$107.68

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$97.89
10 - 49$95.46
50 +$92.00

*price indicative

RS Stock No.:
176-374
Mfr. Part No.:
2CCS571001R0024 S401M-C2
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Miniature Circuit Breaker

Number of Poles

1

Current Rating

2A

Tripping Characteristics

Type C

Rated AC Voltage

400V ac

Rated DC Voltage

60V dc

Mount Type

DIN Rail

Breaking Capacity

10kA

Range

SMISSLINE TP

Series

S400M

Terminal Type

Screw

IP Rating

IP20

Height

91mm

Depth

75mm

Standards/Approvals

IEC/EN 60947-2, IEC/EN 60898-1

Width

18mm

Reset Actuator Type

Toggle Switch

COO (Country of Origin):
CH

ABB S400M Series MCB, 1 Pole, 2A Current Rating - S401M-C2


This compact miniature circuit breaker (MCB) is designed for protection in commercial and industrial applications. With a current rating of 2A and a breaking capacity of up to 10kA, it is engineered for durability and efficiency in electrical systems. Measuring 18mm in width, 91mm in length, and 75mm in depth, it is ideal for installations with limited space.

Features & Benefits


• Type C MCB ensures sensitive detection of overloads

• Thermal tripping mechanism provides reliable overload protection

• 10kA breaking capacity ensures high reliability

• DIN rail compatibility for easy installation

• Electromechanical tripping mechanism offers robust short circuit protection

Applications


• Used for protecting wiring in commercial installations

• Ideal for industrial machinery and critical power applications

• Suitable for use in control panels and distribution boards

Can it handle multiple voltage ratings?


Yes, it supports both 230V and 400V AC.

Can it be installed in confined spaces?


Yes, its compact dimensions allow for installation in limited areas.

Is this circuit breaker compliant with international standards?


Yes, it complies with IEC/EN 60898-1 and IEC/EN 60947-2 standards.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy