ABB SMISSLINE TP S400M Miniature Circuit Breaker, 1-Pole, 13A, Type C, 400V ac AC, 60 V dc DC, 10 kA Breaking Capacity
- RS Stock No.:
- 176-217
- Distrelec Article No.:
- 304-21-449
- Mfr. Part No.:
- 2CCS571001R0134 S401M-C13
- Brand:
- ABB
Get a bulk buy discount
Add 10 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$78.17
(exc. GST)
$85.99
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $78.17 | - |
| 10 - 49 | $76.25 | 2% |
| 50 + | $72.96 | 6% |
*price indicative
- RS Stock No.:
- 176-217
- Distrelec Article No.:
- 304-21-449
- Mfr. Part No.:
- 2CCS571001R0134 S401M-C13
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 1 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 13A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 400V ac | |
| Rated DC Voltage | 60V dc | |
| Breaking Capacity | 10kA | |
| Range | SMISSLINE TP | |
| Series | S400M | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Standards/Approvals | IEC/EN 60898-1, IEC/EN 60947-2 | |
| Depth | 75mm | |
| Height | 91mm | |
| Width | 18mm | |
| Reset Actuator Type | Toggle Switch | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 1 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 13A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 400V ac | ||
Rated DC Voltage 60V dc | ||
Breaking Capacity 10kA | ||
Range SMISSLINE TP | ||
Series S400M | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Standards/Approvals IEC/EN 60898-1, IEC/EN 60947-2 | ||
Depth 75mm | ||
Height 91mm | ||
Width 18mm | ||
Reset Actuator Type Toggle Switch | ||
- COO (Country of Origin):
- CH
ABB S400M Series MCB, 1 Pole, 13A Current Rating - S401M-C13
This miniature circuit breaker is designed for both commercial and industrial applications. This 1P MCB features a compact design with dimensions of 18mm wide, 91mm long, and 75mm deep, making it suitable for DIN rail mounting. The MCB provides protection against overloads and short circuits while adhering to the IEC/EN standards for enhanced reliability.
Features & Benefits
• Electromechanical tripping mechanism provides swift short circuit response
• 10kA breaking capacity handles high fault currents effectively
• Designed for DIN rail mounting allows for easy installation
• Compact dimensions optimise space in electrical panels
• Compliant with IEC/EN 60898 standard for enhanced safety
Applications
• Suitable for critical power applications requiring reliability
• Installed within pluggable solutions for flexible configurations
Can it operate at 400V?
Yes, it can handle rated AC voltages up to 400V.
Will it fit in confined electrical spaces?
Its compact 18mm width makes it suitable for tight installations.
Can it provide protection from short circuits promptly?
Yes, its electromechanical tripping mechanism ensures quick response.
Related links
- ABB SMISSLINE TP S400M Miniature Circuit Breaker 2A 400V ac AC 10 kA Breaking Capacity
- ABB SMISSLINE TP S400M Miniature Circuit Breaker 50A 400V ac AC, 10 kA Breaking Capacity
- ABB SMISSLINE TP S400M Miniature Circuit Breaker 6A 400V ac AC 10 kA Breaking Capacity
- ABB SmiSSline S400M Miniature Circuit Breaker 13A Type D Type B 250 V dc DC, 10
- ABB SmiSSline 1-Pole Type K Type B 400V ac AC, 250 V dc
- ABB System Pro M Compact S200 Miniature Circuit Breaker 13A 400V ac AC, 6 kA Breaking Capacity
- ABB System Pro M Compact S200 Miniature Circuit Breaker 13A 400V ac AC, 6 kA Breaking Capacity
- ABB SMISSLINE TP S400M Miniature Circuit Breaker 40A 400V ac AC, 10 kA Breaking Capacity