Hi-Bond HB 857DG Green Masking Tape 19mm x 66 m
- RS Stock No.:
- 832-6303
- Mfr. Part No.:
- HB 857DG 19mm x 66m
- Brand:
- Hi-Bond
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$29.47
(exc. GST)
$32.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship
- Plus 1 unit(s) ready to ship from another location
- Plus 80 unit(s) shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $29.47 |
| 10 - 19 | $29.18 |
| 20 + | $28.76 |
*price indicative
- RS Stock No.:
- 832-6303
- Mfr. Part No.:
- HB 857DG 19mm x 66m
- Brand:
- Hi-Bond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hi-Bond | |
| Product Type | Masking Tape | |
| Backing Material | Polyester | |
| Adhesive Material | Silicone | |
| Width | 19mm | |
| Length | 66m | |
| Model Number | HB 857DG | |
| Thickness | 80μm | |
| Colour | Green | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Hi-Bond | ||
Product Type Masking Tape | ||
Backing Material Polyester | ||
Adhesive Material Silicone | ||
Width 19mm | ||
Length 66m | ||
Model Number HB 857DG | ||
Thickness 80μm | ||
Colour Green | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- KR
Hi-Bond 857DG Dark Green Masking Tape
This 857DG Masking Tape from Hi-Bond is a silicone pressure sensitive adhesive tape that is produced in a dark green colour and constructed in three layers: PET film; Primer; Silicone adhesive.
Applications:
Powder coat masking
Electro-plate masking
Splicing siliconised films and papers
Hi-Bond Tapes
Related links
- Hi-Bond HB 857DG Green HB857DG Masking Tape 25mm x 66 m
- Hi-Bond HB 854A Clear HB854A Masking Tape 19mm x 66 m
- Hi-Bond HB 850 Blue HB850 Masking Tape 19mm x 66 m
- Hi-Bond HB 850 Blue HB850 Masking Tape 25mm x 66 m
- Hi-Bond HB 850 Blue HB850 Masking Tape 12mm x 66 m
- Hi-Bond HB 854A Clear HB854A Masking Tape 25mm x 66 m
- 3M 9536 White Foam Tape 1.1 mm Thick
- 3M 4032 White Foam Tape 0.8 mm Thick
