3M 9536 White Foam Tape, 19mm x 66 m, 1.1 mm Thick
- RS Stock No.:
- 611-3196
- Mfr. Part No.:
- 3M 9536 19mm x 66m
- Brand:
- 3M
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$84.92
(exc. GST)
$93.41
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Limited stock
- Plus 66 left, shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $84.92 |
| 5 - 9 | $83.69 |
| 10 + | $82.31 |
*price indicative
- RS Stock No.:
- 611-3196
- Mfr. Part No.:
- 3M 9536 19mm x 66m
- Brand:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Foam Tape | |
| Width | 19mm | |
| Thickness | 1.1mm | |
| Length | 66m | |
| Backing Material | Polyethylene | |
| Colour | White | |
| Adhesion Strength | 6.6N/cm | |
| Foam Density | 55kg/m³ | |
| Adhesive Material | Rubber | |
| Model Number | 9536 | |
| Standards/Approvals | No | |
| Maximum Operating Temperature | 45°C | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Foam Tape | ||
Width 19mm | ||
Thickness 1.1mm | ||
Length 66m | ||
Backing Material Polyethylene | ||
Colour White | ||
Adhesion Strength 6.6N/cm | ||
Foam Density 55kg/m³ | ||
Adhesive Material Rubber | ||
Model Number 9536 | ||
Standards/Approvals No | ||
Maximum Operating Temperature 45°C | ||
RoHS Status: Exempt
3M Foam Tape, White, 66m Length - 3M 9536 19mm x 66m
This scotch-mount double coated polyethylene foam tape 9536 in white colour with a thickness of 1.1 mm is a versatile adhesive product with exceptional bonding properties. It is an ideal for various applications.
Features & Benefits
• Constructed with closed-cell polyethylene foam and a rubber-based adhesive for superior adhesion strength and durability
• Offers a high-density foam surface suitable for industrial use, ensuring a strong and secure bond
• Resistant to weather conditions, making it suitable for both indoor and outdoor applications
• The double-sided design provides a reliable solution for mounting and bonding tasks
• Withstands temperatures ranging from -40°C to +60°C, ensuring performance in extreme conditions.
Applications
• Ideal for use in automation, electronics, electrical, and mechanical industries
• Suitable for securing mirrors, signs, and panels in commercial and residential settings
• Suitable for bonding insulation materials in HVAC systems for optimal thermal efficiency
Can it withstand harsh weather conditions?
Yes, it is designed to be weather-resistant for long-lasting performance.
Will it adhere well to various surfaces?
It provides a strong bond on a wide range of materials, ensuring a secure attachment.
Is it suitable for outdoor applications?
Yes, its weather-resistant properties make it ideal for both indoor and outdoor use.
Reliability and durability. 3M™ Foam Tape does not only offer a strong reliable yet durable bond it enhances the appearance of finished goods. It does this by eliminating the rivet and screw heads as well as visible welds whilst providing an immediate bond. Fastening the tape is a quicker process than conventional methods such as drilling, fastening or liquid adhesives. The unique acrylic adhesive is extremely durable and resistant to changing temperatures over time from the heat of Dubai to the cold of Norway.
Why choose 3M?
3M are a trusted name in tapes and adhesives. Whether for industrial or even domestic applications, 3M has a tape to suit your needs. From automotive masking to office supplies, 3M tapes are relied on by millions to get the job done. RS supplies a wide range of quality 3M tapes to suit the needs of the most discerning customer.
- RS Stock No. 2365223
- Mfr. Part No. 3M LSE-110WF 19MMX33M
Each
$163.60
- RS Stock No. 0446259
- Mfr. Part No. 7100101624
1 Box of 48
$1,759.43
- RS Stock No. 1797602
- Mfr. Part No. 3M 4611 19mm x 3m
Each
$43.35
- RS Stock No. 1848206
- Mfr. Part No. 3M 5952 19mm x 3m
Each
$60.75
Related links
- 3M SCOTCH 9536 Scotch-Mount White Foam Tape 1.1 mm Thick
- 3M 4032 White Foam Tape 0.8 mm Thick
- 3M 4430P White Foam Tape 0.88mm Thick
- 3M SCOTCH 4032 4032 White Foam Tape 0.8 mm Thick
- 3M SCOTCH 9546 White Foam Tape 1.15 mm Thick
- 3M 4905F VHB Clear Foam Tape 0.5 mm Thick
- 3M 4430P White Foam Tape 0.88mm Thick
- 3M 4430P White Foam Tape 0.88mm Thick











