Hi-Bond HB 850 Blue Masking Tape 25mm x 66 m

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$33.56

(exc. GST)

$36.92

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 272 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$33.56
10 - 19$32.22
20 +$31.20

*price indicative

RS Stock No.:
832-6284
Mfr. Part No.:
HB 850 25mm x 66m
Brand:
Hi-Bond
Find similar products by selecting one or more attributes.
Select all

Brand

Hi-Bond

Product Type

Masking Tape

Backing Material

Polyester

Adhesive Material

Silicone

Width

25mm

Length

66m

Model Number

HB 850

Thickness

70μm

Trade Name

HB850

Colour

Blue

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

200°C

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
KR

Hi-Bond 850 Masking and Splicing Tape


This HB 850 Polyester film is 25 microns thick and is coated with a high grade silicone adhesive which offers high temperature and chemical resistance. This silicone pressure-sensitive adhesive tape can be removed cleanly without adhesive resistance.

Applications:


Electrical high temperature masking

Powder coating masking

Splicing siliconised papers and films

Hi-Bond Tapes


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy