Hi-Bond HB 854A Clear Masking Tape 19mm x 66 m
- RS Stock No.:
- 832-6296
- Mfr. Part No.:
- HB 854A 19mm x 66m
- Brand:
- Hi-Bond
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$36.15
(exc. GST)
$39.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 31 unit(s) shipping from 12 November 2026
- Plus 48 unit(s) shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $36.15 |
| 5 - 9 | $35.41 |
| 10 + | $34.54 |
*price indicative
- RS Stock No.:
- 832-6296
- Mfr. Part No.:
- HB 854A 19mm x 66m
- Brand:
- Hi-Bond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hi-Bond | |
| Product Type | Masking Tape | |
| Backing Material | Polyester | |
| Adhesive Material | Silicone | |
| Width | 19mm | |
| Length | 66m | |
| Model Number | HB 854A | |
| Thickness | 100μm | |
| Trade Name | HB854A | |
| Colour | Clear | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Hi-Bond | ||
Product Type Masking Tape | ||
Backing Material Polyester | ||
Adhesive Material Silicone | ||
Width 19mm | ||
Length 66m | ||
Model Number HB 854A | ||
Thickness 100μm | ||
Trade Name HB854A | ||
Colour Clear | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- KR
Hi-Bond 854A High Temperature Masking Tape
This 854A clear polyester film tape is 38 microns thick and is produced with silicone adhesive for high temperature splicing and masking applications.
Applications:
Powder coat masking
Electro-plate masking
Splicing siliconised films and papers
Hi-Bond Tapes
- RS Stock No. 8326280
- Mfr. Part No. HB 850 19mm x 66m
Each
$23.65
- RS Stock No. 8326290
- Mfr. Part No. HB 854A 25mm x 66m
Each
$50.02
- RS Stock No. 8326303
- Mfr. Part No. HB 857DG 19mm x 66m
Each
$29.47
- RS Stock No. 8326284
- Mfr. Part No. HB 850 25mm x 66m
Each
$33.56
Related links
- Hi-Bond HB 854A Clear HB854A Masking Tape 25mm x 66 m
- Hi-Bond HB 857DG Green Masking Tape 19mm x 66 m
- Hi-Bond HB 850 Blue HB850 Masking Tape 19mm x 66 m
- Hi-Bond HB 857DG Green HB857DG Masking Tape 25mm x 66 m
- Hi-Bond HB 850 Blue HB850 Masking Tape 12mm x 66 m
- Hi-Bond HB 850 Blue HB850 Masking Tape 25mm x 66 m
- Hi-Bond HB 740 Conductive Metallic Tape, 19mm x 33 m 130 °C Max
- Hi-Bond HB 720A Conductive Metallic Tape, 19mm x 33 m 130 °C Max












