3M 101E Tan Masking Tape 100mm x 50 m
- RS Stock No.:
- 285-3973
- Mfr. Part No.:
- 7100065027
- Brand:
- 3M
Subtotal (1 box of 12 units)*
$169.03
(exc. GST)
$185.93
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $169.03 | $14.086 |
*price indicative
- RS Stock No.:
- 285-3973
- Mfr. Part No.:
- 7100065027
- Brand:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Masking Tape | |
| Backing Material | Crepe Paper | |
| Adhesive Material | Rubber | |
| Width | 100mm | |
| Length | 50m | |
| Model Number | 101E | |
| Thickness | 120μm | |
| Colour | Tan | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Masking Tape | ||
Backing Material Crepe Paper | ||
Adhesive Material Rubber | ||
Width 100mm | ||
Length 50m | ||
Model Number 101E | ||
Thickness 120μm | ||
Colour Tan | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
3M Masking Tape, 100mm Width, 50m Length - 7100065027
This masking tape is an essential tool for precision tasks in various professional fields. Manufactured using high-quality crepe paper, it features a rubber adhesive that ensures strong attachment without damaging surfaces. Measuring 100mm in width and 50m in length, this tan masking tape is 0.12mm thick, making it suitable for a range of applications, particularly in painting and electrical work.
Features & Benefits
• Strong adhesion limits paint bleeding on edges
• Lightweight crepe paper makes it easy to handle
• Tan colour helps blend with various surfaces
• Easy to tear by hand for quick use
Applications
• Ideal for precise paint lines on walls and skirting boards
• Used for securing wires and cables in place
• Suitable for bundling items during transport
• Can be utilised in assembly operations in electronics
• Effective for masking off areas during finishing work
How does the adhesive perform under different temperature conditions?
The rubber adhesive maintains its effectiveness in various temperature ranges, ensuring secure bonding even in fluctuating heat levels, making it reliable for both indoor and outdoor projects.
Can it be removed easily without leaving residue?
Yes, the masking tape can be removed cleanly, leaving minimal to no adhesive residue behind, which is particularly advantageous when working on finished surfaces.
Is this type of tape water-resistant?
The design includes moisture resistance, which makes it suitable for damp environments and prevents degradation during tasks involving water exposure.
What type of projects is this tape best suited for?
It excels in painting applications by creating sharp lines while also being effective in light-duty tasks such as bundling and securing items within workshops and manufacturing settings.
Related links
- 3M 2814 Green Masking Tape 100mm x 50 m
- 3M 7100099769 Beige Masking Tape 100mm x 50 m
- 3M SCOTCH 201E Beige Scotch Masking Tape 100mm x 50 m
- RS PRO Masking Tape 100mm x 50 m
- Tesa Tesa 4432 Paper Stencil Masking Tape 100mm x 50 m
- RS PRO White RS PRO Masking Tape 100mm x 50 m
- Tesa 04319-00015-00 Brown Tesa 4319 Masking Tape 100mm x 50 m
- Tesa Brown Tesa Masking Tape 100mm x 50 m