Tesa 4348 White Masking Tape 50mm x 50 m
- RS Stock No.:
- 271-2728
- Mfr. Part No.:
- 04348-00019-04
- Brand:
- Tesa
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 271-2728
- Mfr. Part No.:
- 04348-00019-04
- Brand:
- Tesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Product Type | Masking Tape | |
| Backing Material | Crepe Paper | |
| Adhesive Material | Rubber | |
| Width | 50mm | |
| Length | 50m | |
| Model Number | 4348 | |
| Thickness | 50mm | |
| Colour | White | |
| Trade Name | 4338 Green Masking Tape | |
| Standards/Approvals | No | |
| Tensile Strength | 36N/cm | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Product Type Masking Tape | ||
Backing Material Crepe Paper | ||
Adhesive Material Rubber | ||
Width 50mm | ||
Length 50m | ||
Model Number 4348 | ||
Thickness 50mm | ||
Colour White | ||
Trade Name 4338 Green Masking Tape | ||
Standards/Approvals No | ||
Tensile Strength 36N/cm | ||
- COO (Country of Origin):
- DE
The Tesa Masking tape has slightly creped paper backing material. This tear resistant standard masking tape with a natural rubber adhesive mass that is perfectly suited to indoor painting tasks, clean edges to paint and lacquer and for smooth surfaces.
Can be torn by hand
Used for up to 7 days
Easy to remove after use
Excellent adhesive strength
Elongation at break 10 percent
Related links
- Tesa 4348 White Tesa 4338 Green Masking Tape Masking Tape 38mm x 50 m
- Tesa 4348 White Tesa 4338 Green Masking Tape Masking Tape 25mm x 50 m
- Tesa 4348 White Tesa Professional 4348 Masking Tape 19mm x 50 m
- Tesa 4338 Green Tesa 4338 PV1 Masking Tape 50mm x 50 m
- Tesa 4338 Green Tesa 4338 Green Masking Tape Masking Tape 38mm x 50 m
- Tesa 4338 Green Tesa 4338 Green Masking Tape Masking Tape 25mm x 50 m
- Tesa 04338-00001-00 Green Tesa 4338 Green Masking Tape Masking Tape 25mm x 50 m
- Tesa 04338-00002-00 Green Tesa 4338 Masking Tape 30mm x 50 m
