Tesa 51235 Red Tear Tape 6mm x 20 m
- RS Stock No.:
- 249-8586
- Mfr. Part No.:
- 51235-00049-00
- Brand:
- Tesa
Subtotal (1 unit)*
$1,291.62
(exc. GST)
$1,420.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,291.62 |
*price indicative
- RS Stock No.:
- 249-8586
- Mfr. Part No.:
- 51235-00049-00
- Brand:
- Tesa
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Product Type | Tear Tape | |
| Backing Material | Mono-Oriented Polypropylene | |
| Adhesive Material | Rubber | |
| Width | 6mm | |
| Length | 20m | |
| Model Number | 51235 | |
| Thickness | 111μm | |
| Trade Name | 51235 | |
| Colour | Red | |
| Standards/Approvals | No | |
| Tensile Strength | 180N/cm | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Product Type Tear Tape | ||
Backing Material Mono-Oriented Polypropylene | ||
Adhesive Material Rubber | ||
Width 6mm | ||
Length 20m | ||
Model Number 51235 | ||
Thickness 111μm | ||
Trade Name 51235 | ||
Colour Red | ||
Standards/Approvals No | ||
Tensile Strength 180N/cm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Tesa 51235 is a self-adhesive tensilised polypropylene tear strip with a synthetic rubber adhesive system. Due to a co-extruded PP/PE backing Tesa 51235 exhibits an excellent and unique tear performance despite it's relatively low thickness. Additionally the elastic component in the special PP-film allows an angled tear as well. Tesa 51235 with a low and highly constant unwinding power is recommended for fast unwinding on all common dispensers in an automatic industrial application process.
Adhesion to steel 5.5 N/cm
Elongation at break 40 %
Tensile strength 180 N/cm
Related links
- Tesa Red 4104 Packing Tape, 66 m x 6mm
- Tesa Red 4104 Packing Tape, 66 mm x 6mm
- Tesa Chamois Tesa 51432 Packing Tape, 100 m x 6mm
- 3M 4910F VHB Clear Foam Tape 1 mm Thick
- RS PRO Conductive Metallic Tape, 6mm x 16.5 m 130 °C Max
- RS PRO RS PRO Translucent Foam Tape 1 mm Thick
- RND RND 605-00046 Orange Masking Tape 6mm x 33m
- 3M ET White Glass Cloth Electrical Tape, 6mm x 33 m
