Tesa 04843-00006-15 Orange Plastering Tape 50mm x
- RS Stock No.:
- 249-8560
- Mfr. Part No.:
- 04843-00006-15
- Brand:
- Tesa
Subtotal (1 pack of 36 units)*
$584.28
(exc. GST)
$642.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 36 + | $16.23 | $584.28 |
*price indicative
- RS Stock No.:
- 249-8560
- Mfr. Part No.:
- 04843-00006-15
- Brand:
- Tesa
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Product Type | Plastering Tape | |
| Backing Material | Polyvinyl Chloride | |
| Adhesive Material | Natural Rubber | |
| Width | 50mm | |
| Model Number | 04843-00006-15 | |
| Thickness | 122μm | |
| Trade Name | Professional 4843 | |
| Colour | Orange | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| Tensile Strength | 23N/cm | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Product Type Plastering Tape | ||
Backing Material Polyvinyl Chloride | ||
Adhesive Material Natural Rubber | ||
Width 50mm | ||
Model Number 04843-00006-15 | ||
Thickness 122μm | ||
Trade Name Professional 4843 | ||
Colour Orange | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
Tensile Strength 23N/cm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Tesa plastering protection tape wont let you down at any time of year, because the sturdy tape will stick reliably even when its cold. This means it provides optimum protection for painting, stucco and plastering work.
It comprises a supple, tear-resistant, soft PVC film and is coated with a special aging-resistant adhesive compound
The plastering masking tape protects the surfaces of sensitive profiles, frames and facing from soiling or damage through plastering material or tools
The tape is insensitive to humidity, weak acid and alkaline solutions as well as to many chemicals
Related links
- Tesa Orange Tesa Professional 4843 Plastering Tape 50mm x 33 m
- Tesa Orange Tesa Masking Tape 50mm x 33 m
- Tesa Orange BNR 04843 Masking Tape 50mm x 33 m
- Tesa 60399 Orange Professional Gaffer Duct Tape 50mm x 33 m
- Tesa Pale Cream Tesa Professional 4323 Paper Masking Tape 50mm x 50 m
- Tesa 4323 Beige Tesa Professional 4323 Masking Tape 50mm x 50 m
- Tesa Tesa Professional 60760 60760 White 33 m Self-Adhesive Floor Tape, 50mm x 0.15 mm Thickness
- Tesa Tesa Professional 4944 4944 White 25 m Self-Adhesive Floor Tape, 50mm x 0.2 mm Thickness
