Tesa 04441-00002-00 Single-Sided Tape 50mm x
- RS Stock No.:
- 249-8507
- Mfr. Part No.:
- 04441-00002-00
- Brand:
- Tesa
Subtotal (1 pack of 18 units)*
$1,475.53
(exc. GST)
$1,623.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 18 + | $81.974 | $1,475.53 |
*price indicative
- RS Stock No.:
- 249-8507
- Mfr. Part No.:
- 04441-00002-00
- Brand:
- Tesa
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Product Type | Single-Sided Tape | |
| Backing Material | Crepe Paper | |
| Adhesive Material | Acrylic | |
| Width | 50mm | |
| Model Number | 04441-00002-00 | |
| Thickness | 140μm | |
| Trade Name | 4441 | |
| Standards/Approvals | No | |
| Tensile Strength | 75N/cm | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Product Type Single-Sided Tape | ||
Backing Material Crepe Paper | ||
Adhesive Material Acrylic | ||
Width 50mm | ||
Model Number 04441-00002-00 | ||
Thickness 140μm | ||
Trade Name 4441 | ||
Standards/Approvals No | ||
Tensile Strength 75N/cm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Tesa 4441 is a single-sided repulpable tape without liner consisting of a slightly creped paper and a modified water soluble acrylic adhesive.
Very good stretching properties
High shear strength
Very good adhesion values on coated and uncoated paper
Good repulpability over full pH-range (pH3 –pH9)
Very high tack properties
- RS Stock No. 2498590
- Mfr. Part No. 51904-00001-00
Each (In a Pack of 18)
$159.618
- RS Stock No. 2498567
- Mfr. Part No. 04959-00120-00
Each (In a Pack of 12)
$63.874
- RS Stock No. 2496620
- Mfr. Part No. 51134-00002-00
Each
$109.59
- RS Stock No. 2498568
- Mfr. Part No. 04962-00013-00
Each (In a Pack of 6)
$103.902
Related links
- Tesa 4648 Single-Sided Tape Black
- Tesa Red Tesa Masking Tape 50mm x 66 m
- Tesa 60670 Conductive Aluminium Tape, 50mm x 50 m 160 °C Max
- Tesa 60650 Conductive Aluminium Tape, 50mm x 50 m 160 °C Max
- Tesa 60630 Conductive Aluminium Tape, 50mm x 50 m 160 °C Max
- Tesa 60960 Black 50mm x 0.175 mm Thickness
- Tesa 4934 Tesa 4934 White Double-Sided Fabric Tape 24N/cm 35N/cm 50mm x 25 m
- Tesa Tesa 4662 74662 Duct Tape Black, Polyethylene Finish











