Tesa Black, Yellow PET 50mm Floor Tape, 0.175mm Thickness
- RS Stock No.:
- 262-2027
- Mfr. Part No.:
- 60960-00002-00
- Brand:
- Tesa
20 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$138.67
(exc. GST)
$152.54
(inc. GST)
Units | Per unit |
---|---|
1 + | $138.67 |
- RS Stock No.:
- 262-2027
- Mfr. Part No.:
- 60960-00002-00
- Brand:
- Tesa
Related links
- Tesa Black PET 50mm Floor Tape, 0.175mm Thickness
- Tesa Orange PET 50mm Floor Tape, 0.175mm Thickness
- Tesa Blue PET 50mm Floor Tape, 0.175mm Thickness
- Tesa White PET 50mm Floor Tape, 0.175mm Thickness
- Tesa Green PET 50mm Floor Tape, 0.175mm Thickness
- Tesa Red PET 50mm Floor Tape, 0.175mm Thickness
- Tesa Yellow PET 50mm Floor Tape, 0.175mm Thickness
- Tesa 60950 Black PVC 15m Adhesive Anti-slip Tape, 0.81mm Thickness