Tesa 04156-00024-01 Specialty Tape for Film Mount 48mm x 66 m

Subtotal (1 pack of 36 units)*

$3,573.14

(exc. GST)

$3,930.44

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
36 +$99.254$3,573.14

*price indicative

RS Stock No.:
249-8463
Mfr. Part No.:
04156-00024-01
Brand:
Tesa
Find similar products by selecting one or more attributes.
Select all

Brand

Tesa

Product Type

Specialty Tape for Film Mount

Backing Material

Cellophane

Width

48mm

Length

66m

Model Number

04156-00024-01

Thickness

60μm

Trade Name

4156 PV 1

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
MY
The Tesa 4156 PV 1 is a specialty tape designed for film and negative masking. The tape is available as litho-red (colour 57). Tesa 4156 PV 1 is light and age resistant and is easily removed without splitting or tearing. Tesa 4156 PV 1 is easily applied as the tape lies flat during positioning and is not prone to edge curling. Tesa 4156 PV 1 is highly transparent to the human eye even without the use of a light table. Parts already masked therefore remain visible thus enabling accurate positioning of the tape. Due to its special properties tesa® 4156 PV 1 is also suit-able for splicing of film.

light and age resistant

It also does not leave adhesive residues

Secure masking with perfect edge definition

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy