Tesa 4258 4258 Duct Tape, 30 m x 48mm, Silver, Gloss Finish

Subtotal (1 box of 6 units)*

$55.52

(exc. GST)

$61.07

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$55.52$9.253

*price indicative

RS Stock No.:
271-2719
Mfr. Part No.:
04258-00008-01
Brand:
Tesa
Find similar products by selecting one or more attributes.
Select all

Brand

Tesa

Product Type

Duct Tape

Colour

Silver

Tape Type

Cloth Tape

Width

48mm

Length

30m

Backing Material

Polyvinyl Chloride

Thickness

150μm

Adhesive Material

Rubber

Adhesion Strength

2N/cm

Elongation at Break

250%

Tensile Strength

35N/cm

Minimum Operating Temperature

0°C

Finish

Gloss

Standards/Approvals

UL 501, DIN EN 60454-2

Trade Name

4258

Model Number

4258

COO (Country of Origin):
CN
The Tesa Duct tape comprised of a soft polyvinyl chloride backing in combination with a rubber based adhesive. This tape has a soft, rubber like and flexible consistency even at low temperatures. The tape is weatherproof and offers a good UV stability. The rubber adhesive holds well on a wide variety of surfaces and it is available in silver and black colours.

Lead free

RoHS and REACH compliant

Highly conformable backing

Good electrical insulation properties

Good impact and abrasion resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy