Tesa 4050 4050 Duct Tape, 30 m x 48mm, Silver, Gloss Finish

Subtotal (1 box of 6 units)*

$72.43

(exc. GST)

$79.67

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$72.43$12.072

*price indicative

RS Stock No.:
271-2714
Mfr. Part No.:
04050-00005-01
Brand:
Tesa
Find similar products by selecting one or more attributes.
Select all

Brand

Tesa

Product Type

Duct Tape

Colour

Silver

Tape Type

Plastic Tape

Width

48mm

Length

30m

Backing Material

PVC

Thickness

130μm

Adhesive Material

Rubber

Adhesion Strength

2N/cm

Elongation at Break

210%

Tensile Strength

25.0N/cm

Finish

Gloss

Minimum Operating Temperature

0°C

Maximum Operating Temperature

0°C

Standards/Approvals

No

Trade Name

4050

Model Number

4050

COO (Country of Origin):
CN
The Tesa Duct tape is a general purpose duct tape which comprised of a soft polyvinyl chloride backing in combination with a rubber based adhesive. This tape has a soft, rubber like and flexible consistency even at low temperatures. The tape is weatherproof and offers a good UV stability. The rubber adhesive holds well on a wide variety of surfaces and it is available in silver and black colours.

Lead free

RoHS and REACH compliant

Highly conformable backing

Good electrical insulation properties

Good impact and abrasion resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy