DUCK TAPE 232316 Beige Masking Tape 25mm x 25 m

Subtotal (1 unit)*

$9.51

(exc. GST)

$10.46

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 41 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$9.51

*price indicative

RS Stock No.:
238-5576
Mfr. Part No.:
232316
Brand:
DUCK TAPE
Find similar products by selecting one or more attributes.
Select all

Brand

DUCK TAPE

Product Type

Masking Tape

Backing Material

Paper

Adhesive Material

Rubber

Width

25mm

Length

25m

Model Number

232316

Thickness

120μm

Colour

Beige

Adhesion Strength

4.16N/cm

Trade Name

Masking Tape

Minimum Operating Temperature

16°C

Maximum Operating Temperature

66°C

Standards/Approvals

No

Tensile Strength

33.2N/10 mm

RoHS Status: Exempt

COO (Country of Origin):
CN
The DUCK TAPE masking tape is an all purpose masking tape. It can also be used for labelling and crafting. Tape should be stored in its original packaging in a cool, dry area away from direct sunlight and should be used within 12 months of date of shipment. Surfaces to which tape is applied should be clean, dry and free of grease, oil or other contaminants.

Width 25 mm

Length 25 m

Prevents paint bleed

Ideal for use with emulsion & gloss paint

Brush or spray painting

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy