Tesa 4316 Beige Masking Tape 25mm x 50 m
- RS Stock No.:
- 178-6053
- Mfr. Part No.:
- 04316-00009-03
- Brand:
- Tesa
Get a bulk buy discount
Add 15 more to save $2.85
View bulk pricing optionsSubtotal (1 unit)*
$8.06
(exc. GST)
$8.87
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Limited stock
- Plus 632 left, shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 14 | $8.06 | - |
| 15 - 39 | $7.87 | $2.85 |
| 40 + | $7.55 | $20.40 |
*price indicative
- RS Stock No.:
- 178-6053
- Mfr. Part No.:
- 04316-00009-03
- Brand:
- Tesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Product Type | Masking Tape | |
| Backing Material | Crepe Paper | |
| Adhesive Material | Natural Rubber | |
| Width | 25mm | |
| Length | 50m | |
| Model Number | 4316 | |
| Thickness | 140μm | |
| Adhesion Strength | 3.4N/cm | |
| Trade Name | 4316 | |
| Colour | Beige | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | No | |
| Tensile Strength | 38N/cm | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Product Type Masking Tape | ||
Backing Material Crepe Paper | ||
Adhesive Material Natural Rubber | ||
Width 25mm | ||
Length 50m | ||
Model Number 4316 | ||
Thickness 140μm | ||
Adhesion Strength 3.4N/cm | ||
Trade Name 4316 | ||
Colour Beige | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals No | ||
Tensile Strength 38N/cm | ||
- COO (Country of Origin):
- DE
Tesa Masking Tape, 25mm Width, 50m Length - 04316-00009-03
This masking tape is a crepe-backed adhesive tape designed for surface protection and temporary fixation in paint and assembly tasks. It operates across a broad temperature range and offers a balance of tack and mechanical strength suitable for controlled masking and holding applications in workshop and industrial settings.
Features and Benefits:
• Natural rubber adhesive delivers precise initial tack and adhesion
• Crepe paper backing permits conformity to irregular surfaces
• Adhesion strength 3.4 N/cm for secure surface contact
• Tensile strength 38 N/cm resists elongation under load
• Temperature stability up to 100°C for heat-exposed processes
• Usable down to 0°C for low-temperature operations
• Crepe paper backing permits conformity to irregular surfaces
• Adhesion strength 3.4 N/cm for secure surface contact
• Tensile strength 38 N/cm resists elongation under load
• Temperature stability up to 100°C for heat-exposed processes
• Usable down to 0°C for low-temperature operations
Applications
• Suitable for paint-edge masking on trim and panels
• Used for automotive masking in preparation and repair
• Ideal for general workshop holding and bundling tasks
• Can be used for temporary surface protection during heat curing
• Suitable for painters requiring long run lengths on jobsites
• Used for automotive masking in preparation and repair
• Ideal for general workshop holding and bundling tasks
• Can be used for temporary surface protection during heat curing
• Suitable for painters requiring long run lengths on jobsites
What is the construction of the tape?
The tape combines a crepe paper backing with a natural rubber adhesive to balance flexibility and tack.
How long is each roll and what width is supplied?
Each roll measures 50 m in length and is supplied at a width of 25 mm.
What is the finished thickness and how does that affect handling?
The product is 0.14 mm thick, which allows pliability while maintaining dimensional stability during application.
What colour is the tape and how does colour aid in use?
The tape is beige, which provides a NEUTRAL contrast against painted surfaces for precise edge visualisation.
Related links
- Tesa 4316 Beige Tesa 4316 Masking Tape 19mm x 50 m
- Tesa 4316 Beige Tesa 4316 Masking Tape 50mm x 50 m
- Tesa Beige Tesa 4316 Masking Tape 38mm x 50 m
- Tesa 04316-00003-03 Beige Tesa 4316 Fine Crepe Paper Masking Tape 15mm x 50 m
- Tesa 04316-00001-03 Beige Tesa 4316 PV3 Masking Tape 100mm x 50 m
- Tesa 04316-00020-03 Beige Tesa 4316 Fine Crepe Paper Masking Tape 75mm x 50 m
- Tesa Tesa 4316 PV3 Finely Crepe Paper Masking Tape 30mm x 50 m
- Tesa 04331-00009-00 Beige Tesa 4331 Masking Tape 25mm x 50 m












