3M SCOTCH 214 Beige Masking Tape 25mm x 55 m
- RS Stock No.:
- 236-7478
- Mfr. Part No.:
- 214X25,4
- Brand:
- 3M
Get a bulk buy discount
Add 5 more to save $24.65
View bulk pricing optionsSubtotal (1 unit)*
$122.97
(exc. GST)
$135.27
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 9 unit(s) ready to ship from another location
- Plus 36 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $122.97 | - |
| 5 - 9 | $118.04 | $24.65 |
| 10 + | $113.11 | $98.60 |
*price indicative
- RS Stock No.:
- 236-7478
- Mfr. Part No.:
- 214X25,4
- Brand:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Masking Tape | |
| Backing Material | Paper | |
| Adhesive Material | Rubber | |
| Width | 25mm | |
| Length | 55m | |
| Model Number | SCOTCH 214 | |
| Thickness | 150μm | |
| Trade Name | Scotch 214 | |
| Adhesion Strength | 29N/cm | |
| Colour | Beige | |
| Maximum Operating Temperature | 177°C | |
| Standards/Approvals | No | |
| Tensile Strength | 27lb/in | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Masking Tape | ||
Backing Material Paper | ||
Adhesive Material Rubber | ||
Width 25mm | ||
Length 55m | ||
Model Number SCOTCH 214 | ||
Thickness 150μm | ||
Trade Name Scotch 214 | ||
Adhesion Strength 29N/cm | ||
Colour Beige | ||
Maximum Operating Temperature 177°C | ||
Standards/Approvals No | ||
Tensile Strength 27lb/in | ||
- COO (Country of Origin):
- FR
3M Masking Tape, 25mm Width, 55m Length - 214X25,4
This masking tape is a paper-backed adhesive product designed for industrial surface protection and temporary fixation in manufacturing and maintenance environments. It is suited to tasks where a balance of easy application and clean removal is required, particularly in sectors such as automation, electronics, electrical and mechanical engineering.
Features & Benefits
• Rubber adhesive delivers 29N/cm adhesion strength for secure hold
• Backing material of paper allows conformability to irregular profiles
• Withstands operating temperatures up to 177°C for heat processes
• 0.15mm thickness provides controllable edge definition for detail work
• Tensile strength 27lb/in resists tearing during handling and masking
• Backing material of paper allows conformability to irregular profiles
• Withstands operating temperatures up to 177°C for heat processes
• 0.15mm thickness provides controllable edge definition for detail work
• Tensile strength 27lb/in resists tearing during handling and masking
**Applications**
• Suitable for automotive paint masking tape during curing operations
• Ideal for precision masking tape for painting components and fixtures
• Used for industrial masking tape heat resistant during thermal processing
• Can be used with Electronic Assembly to protect PCB areas from overspray
• Used for electrical panel painting and mechanical surface preparation
• Ideal for precision masking tape for painting components and fixtures
• Used for industrial masking tape heat resistant during thermal processing
• Can be used with Electronic Assembly to protect PCB areas from overspray
• Used for electrical panel painting and mechanical surface preparation
How does it respond to elevated temperature cycles during baking?
The adhesive and backing remain functional up to 177°C, maintaining bond without Rapid softening under typical thermal cure profiles.
What removal behaviour can be expected after prolonged adhesion?
The rubber-based adhesive provides strong initial tack but is formulated to peel cleanly from many substrates when removed within normal maintenance intervals.
Which substrate types are compatible with this tape?
It adheres effectively to painted, primed, metal and many common engineering plastics owing to the rubber adhesive and paper backing combination.
How fine is the tape for detailed masking tasks?
At 0.15mm thickness and available in 25mm width with a 55m roll length, it supports precise edge definition and extended usage before replacement.
- RS Stock No. 7873221
- Mfr. Part No. 850 25mm x 66M silver
Each
$129.72
- RS Stock No. 2496600
- Mfr. Part No. 04174-00013-00
Each
$125.61
Related links
- 3M SCOTCH 214 Beige Scotch Masking Tape 19mm x 55 m
- 3M 431 Conductive Metallic Tape, 25mm x 55 m 149 °C Max
- 3M 425 Conductive Aluminium Tape, 25mm x 55 m 149 °C Max
- 3M 3M Company Transparent Transfer Tape 2.7N/cm 25mm x 55 m
- Advance Tapes AT4001 White Glass Cloth Electrical Tape, 25mm x 55 m
- Advance Tapes AT4002 White Glass Cloth Electrical Tape, 25mm x 55 m
- 3M SCOTCH 501E Beige Scotch Masking Tape 48mm x 50 m
- 3M SCOTCH 850 Red Scotch Masking Tape 25mm x 66 m











