Get a bulk buy discount
Add 15 more to save $5.70
View bulk pricing optionsSubtotal (1 unit)*
$20.72
(exc. GST)
$22.79
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 63 unit(s) ready to ship
- Plus 224 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 14 | $20.72 | - |
| 15 - 74 | $20.34 | $5.70 |
| 75 + | $16.74 | $298.50 |
*price indicative
- RS Stock No.:
- 184-6809
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Masking Tape | |
| Backing Material | Crepe Paper | |
| Adhesive Material | Rubber | |
| Width | 75mm | |
| Length | 50m | |
| Thickness | 120μm | |
| Adhesion Strength | 2.6N/cm | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | No | |
| Tensile Strength | 30N/cm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Masking Tape | ||
Backing Material Crepe Paper | ||
Adhesive Material Rubber | ||
Width 75mm | ||
Length 50m | ||
Thickness 120μm | ||
Adhesion Strength 2.6N/cm | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals No | ||
Tensile Strength 30N/cm | ||
RS PRO Masking Tape 75 mm x 50 m
This multi-purpose masking tape from RS PRO is a high-performance adhesive strip that's designed to mark out straight lines on surfaces. It's made from a robust crepe paper that's compatible with most paints and sprays, so it's extremely versatile across a wide range of applications.
The tape has an adhesive coating of rubber resin with a strong holding power for superior bonding. It can be used at temperatures up to +60°C, so it's suitable for oven bake applications, for example, polymer clay, up to such heats. It's also UV (ultraviolet) resistant, which reduces yellowing when exposed to sunlight and enhances its long-term value.
This tape provides a clean peel up to 12 hours after application. Its wide width of 75 mm makes it possible to mask off large surfaces quickly, making this tape well-suited to the automobile industry and the spray painting of cars.
Features and Benefits
• Rubber resin adhesive coating
• Made from robust crepe paper
• Elongation of 9%
• Length of 50 m
• Thickness of 0.12 mm
• Width of 75 mm
Related links
- RS PRO White RS PRO Masking Tape 75mm x 50 m
- Tesa Beige Tesa Professional 4323 Masking Tape 75mm x 50 m
- Tesa 04309-00016-01 Beige Tesa 4309 Masking Tape 75mm x 50 m
- Tesa 04304-00005-01 Brown Tesa 4304 Masking Tape 75mm x 50 m
- Tesa 04341-00008-00 Light Brown Tesa Masking Tape 75mm x 50 m
- Tesa 04316-00020-03 Beige Tesa 4316 Fine Crepe Paper Masking Tape 75mm x 50 m
- Tesa 04319-00014-00 Brown Tesa 4319 Masking Tape 75mm x 50 m
- RS PRO Transparent RS PRO Masking Tape 75mm x 60 m
