Tesa 04304-00005-01 Brown Masking Tape 75mm x 50 m

Subtotal (1 unit)*

$68.81

(exc. GST)

$75.69

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 23 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$68.81

*price indicative

RS Stock No.:
207-862
Mfr. Part No.:
04304-00005-01
Brand:
Tesa
Find similar products by selecting one or more attributes.
Select all

Brand

Tesa

Product Type

Masking Tape

Backing Material

Crepe Paper

Adhesive Material

Rubber

Width

75mm

Length

50m

Model Number

04304-00005-01

Thickness

145μm

Adhesion Strength

4N/cm

Trade Name

4304

Colour

Brown

Maximum Operating Temperature

163°C

Standards/Approvals

EN 16785

Tensile Strength

43N/cm

RoHS Status: Exempt

COO (Country of Origin):
DE

Tesa Masking Tape, 75mm Width, 145μm Thickness - 04304-00005-01


This masking tape is a crepe paper-backed product designed for surface protection and temporary adhesion in industrial environments where elevated temperatures occur. It provides a practical solution for holding, masking and protection tasks during thermal processes and general assembly work.

Features and Benefits:


• Natural rubber adhesive delivers 4 N/cm adhesion strength for secure hold
• Crepe paper backing offers 145 μm overall thickness for conformability
• Tensile strength of 43 N/cm resists tearing under tension
• Withstands continuous exposure up to 163 °C for heat applications
• Brown colour provides visible contrast for alignment and removal

Applications


• Suitable for paint masking in heat-cured finishes
• Ideal for automotive assembly where wider coverage is needed
• Used with ovens and bake processes requiring temperature resistance
• Can be used for temporary bundling and surface protection
• Useful in general industrial masking where long rolls are preferred

What backing material provides the tape’s flexibility?


A crepe paper backing supplies flexibility and surface conformity.

How long is each roll for extended operations?


Each roll measures 50 m to reduce changeovers and downtime.

Which adhesive type is used for bond performance?


A natural rubber adhesive is employed for reliable tack and peel.

What approval covers material suitability for intended applications?


It meets the requirements of EN 16785 as an approved standard.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy