Tesa 04316-00020-03 Beige Fine Crepe Paper Masking Tape 75mm x 50 m

Subtotal (1 unit)*

$44.33

(exc. GST)

$48.76

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 16 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$44.33

*price indicative

RS Stock No.:
207-694
Mfr. Part No.:
04316-00020-03
Brand:
Tesa
Find similar products by selecting one or more attributes.
Select all

Brand

Tesa

Product Type

Fine Crepe Paper Masking Tape

Backing Material

Crepe Paper

Adhesive Material

Rubber

Width

75mm

Length

50m

Model Number

04316-00020-03

Thickness

140μm

Colour

Beige

Adhesion Strength

3.4N/cm

Trade Name

4316

Maximum Operating Temperature

100°C

Standards/Approvals

No

Tensile Strength

38N/cm

RoHS Status: Exempt

COO (Country of Origin):
DE
The Tesa Masking tape is extremely flexible and conformable, and a natural rubber adhesive system. The adhesive features good adhesive power to various surfaces, as well as challenging surfaces such as painted metal or rubber. It is hand-tearable, easy to

Thin and conformable backing

Resistant to wet sanding

  • RS Stock No. 1368456
  • Mfr. Part No. 3M GPH-110GF 12mm x 33m
Each
$75.26
  • RS Stock No. 1848206
  • Mfr. Part No. 3M 5952 19mm x 3m
Each
$60.75
  • RS Stock No. 4091476
  • Mfr. Part No. 87993
Each
$14.99
  • RS Stock No. 1921605
  • Mfr. Part No. SCOTCH 23 9.15X19
Each
$55.03

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy