Sicad MASKOPRI 1000011626 Transparent Masking Tape 1.1m x 33 m
- RS Stock No.:
- 850-559
- Mfr. Part No.:
- MASKOPRI 1000011626
- Brand:
- Sicad
N
This image is representative of the product range
Subtotal (1 unit)*
$11.50
(exc. GST)
$12.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
New product - Preorder today
- Shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $11.50 |
*price indicative
- RS Stock No.:
- 850-559
- Mfr. Part No.:
- MASKOPRI 1000011626
- Brand:
- Sicad
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sicad | |
| Product Type | Masking Tape | |
| Backing Material | High Density Polyethylene | |
| Adhesive Material | Natural Rubber | |
| Width | 1.1m | |
| Length | 33m | |
| Model Number | MASKOPRI 1000011626 | |
| Thickness | 125μm | |
| Trade Name | EUROCEL MASKOPRI | |
| Colour | Transparent | |
| Adhesion Strength | 4.3N/25 mm | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | No | |
| Tensile Strength | 85N/25 mm | |
| Select all | ||
|---|---|---|
Brand Sicad | ||
Product Type Masking Tape | ||
Backing Material High Density Polyethylene | ||
Adhesive Material Natural Rubber | ||
Width 1.1m | ||
Length 33m | ||
Model Number MASKOPRI 1000011626 | ||
Thickness 125μm | ||
Trade Name EUROCEL MASKOPRI | ||
Colour Transparent | ||
Adhesion Strength 4.3N/25 mm | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals No | ||
Tensile Strength 85N/25 mm | ||
- COO (Country of Origin):
- IT
The Sicad masking system designed for effective protection during painting tasks, covering wide areas while ensuring precision and cleanliness.
Good adhesion on irregular surfaces when removed promptly after painting
Heat resistant up to 80°C for 30 minutes
Compatible with most common paints and lacquers
Easily removable without leaving adhesive residue
